20µF Motor Run Capacitors:

32 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5381

RoHS

Each
1+
$14.210
10+
$13.630
25+
$12.880
50+
$11.640
100+
$11.050
More Pricing...
Total:$14.21
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2930

RoHS

Each
1+
$26.400
10+
$25.300
25+
$23.860
50+
$21.510
100+
$20.380
More Pricing...
Total:$26.40
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
97K5382

RoHS

Each
1+
$13.840
10+
$13.270
25+
$12.540
50+
$11.340
100+
$10.760
More Pricing...
Total:$13.84
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2915

RoHS

Each
1+
$12.940
10+
$12.450
25+
$11.060
50+
$10.390
100+
$9.480
More Pricing...
Total:$12.94
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67R8908

RoHS

Date/Lot Code

Each
1+
$10.510
10+
$7.470
25+
$7.380
50+
$7.280
100+
$7.190
More Pricing...
Total:$10.51
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0833

RoHS

Date/Lot Code

Each
1+
$10.960
10+
$10.650
25+
$10.310
50+
$9.900
100+
$9.670
More Pricing...
Total:$10.96
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
C27 Series
-25°C
85°C
47AC2504

RoHS

Each
1+
$15.420
10+
$14.840
25+
$13.190
50+
$12.390
100+
$11.310
More Pricing...
Total:$15.42
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M4543

RoHS

Each
1+
$18.220
10+
$17.460
25+
$16.460
50+
$14.840
100+
$14.060
More Pricing...
Total:$18.22
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
47W3415

RoHS

Date/Lot Code

Each
1+
$15.150
10+
$13.840
25+
$12.540
50+
$11.230
100+
$10.880
More Pricing...
Total:$15.15
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
31Y0961

RoHS

Date/Lot Code

Each
1+
$20.650
10+
$15.910
25+
$15.810
50+
$15.700
100+
$15.600
Total:$20.65
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
40mm
78mm
C87 Series
-25°C
85°C
97K6043

RoHS

Each
1+
$14.960
10+
$14.350
25+
$13.550
50+
$12.250
100+
$11.630
More Pricing...
Total:$14.96
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
68X2461

RoHS

Each
1+
$15.960
10+
$11.390
25+
$11.280
50+
$11.180
100+
$11.070
More Pricing...
Total:$15.96
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
13M4452

RoHS

Date/Lot Code

Each
1+
$19.440
5+
$18.460
10+
$17.510
25+
$15.860
50+
$14.440
More Pricing...
Total:$19.44
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+
$14.410
10+
$13.680
25+
$12.710
50+
$11.140
100+
$10.390
More Pricing...
Total:$14.41
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M3905

RoHS

Each
1+
$31.440
Total:$31.44
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
74M7968

RoHS

Date/Lot Code

Each
1+
$23.190
5+
$21.330
10+
$19.710
25+
$17.850
50+
$16.460
Total:$23.19
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
68X2456

RoHS

Date/Lot Code

Each
1+
$17.270
10+
$13.000
25+
$12.990
50+
$12.980
100+
$12.970
More Pricing...
Total:$17.27
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
28AH0731

RoHS

Each
1+
$9.590
10+
$6.590
25+
$6.480
50+
$6.370
100+
$6.260
More Pricing...
Total:$9.59
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Panel Mount
370V
Quick Connect
-
-
-
72.9mm
SuperMet Series
-40°C
70°C
38P7662

RoHS

Each
1+
$18.210
10+
$15.480
25+
$14.020
50+
$12.930
Total:$18.21
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
47AC2521

RoHS

Each
1+
$16.700
10+
$16.000
25+
$15.090
50+
$13.610
100+
$12.890
More Pricing...
Total:$16.70
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
78AH4929

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
45mm
MAB Series
-40°C
100°C
13M4443

RoHS

Date/Lot Code

Each
1+
$29.290
5+
$26.940
10+
$24.900
25+
$22.560
50+
$20.800
Total:$29.29
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
91B5623

RoHS

Each
25+
$34.140
50+
$33.040
100+
$31.930
Total:$853.50
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
39P9021

RoHS

Date/Lot Code

Each
25+
$15.990
50+
$14.020
100+
$13.040
250+
$12.600
500+
$11.700
Total:$399.75
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 27L Series
-40°C
70°C
21J7114

RoHS

Each
25+
$55.710
50+
$54.530
100+
$51.400
Total:$1,392.75
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
-
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK