0
0 Items$0.00

Motor Run Capacitors :

477 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2904

RoHS

Each
1+$5.190
10+$4.670
25+$4.350
50+$4.050
100+$3.650
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+$11.860
5+$11.330
10+$10.640
25+$9.520
100+$8.970
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2899

RoHS

Each
1+$9.800
25+$9.410
100+$8.290
250+$7.760
500+$7.020
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$12.610
25+$9.730
100+$7.740
250+$7.370
500+$7.000
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+$16.220
5+$15.730
10+$15.240
25+$14.270
100+$13.290
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2922

RoHS

Each
1+$10.710
25+$10.270
100+$9.040
250+$8.440
500+$7.630
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
93B3318

RoHS

Each
1+$23.980
5+$21.970
10+$19.950
25+$18.970
100+$17.990
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
05M2915

RoHS

Each
1+$10.440
25+$10.010
100+$8.820
250+$8.230
500+$7.440
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Each
1+$5.740
10+$4.070
25+$3.770
50+$3.460
100+$3.290
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2906

RoHS

Each
1+$7.020
10+$6.310
25+$5.880
50+$5.470
100+$4.930
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2914

RoHS

Each
1+$8.940
25+$8.570
100+$7.560
250+$7.070
500+$6.400
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67R8900

RoHS

Each
1+$4.540
10+$3.330
25+$3.090
50+$2.850
100+$2.610
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+$9.610
25+$9.220
100+$8.130
250+$7.600
500+$6.880
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
13H6636

RoHS

Each
1+$14.950
25+$13.260
100+$10.150
250+$9.740
500+$9.620
More Pricing...
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+$18.610
5+$15.590
10+$12.560
25+$11.770
100+$10.970
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
05M2902

RoHS

Each
1+$4.830
10+$4.340
25+$4.050
50+$3.770
100+$3.400
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$12.540
25+$12.020
100+$10.570
250+$9.880
500+$8.930
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2917

RoHS

Each
1+$11.350
25+$10.890
100+$9.600
250+$8.980
500+$8.130
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2919

RoHS

Each
1+$15.210
5+$14.520
10+$13.640
25+$12.200
100+$11.500
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
67R8899

RoHS

Each
1+$6.270
10+$4.710
25+$4.450
50+$4.180
100+$3.850
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
87AC1975

RoHS

Date/Lot Code

Each
1+$33.300
5+$28.680
10+$24.050
25+$23.090
100+$22.130
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
47AC2505

RoHS

Each
1+$22.080
5+$21.110
10+$20.190
25+$18.570
100+$17.170
More Pricing...
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
47AC2517

RoHS

Each
1+$9.610
25+$9.220
100+$8.130
250+$7.600
500+$6.880
More Pricing...
Metallized PP
Can
16µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47AC2510

RoHS

Each
1+$22.920
5+$21.920
10+$20.960
25+$19.280
100+$17.830
More Pricing...
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47W3422

RoHS

Each
1+$28.100
5+$25.500
10+$22.910
25+$20.310
100+$19.890
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1-25 of 477 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK