4µF Motor Run Capacitors:

26 Products Found
Find a huge range of 4µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ebm-papst & Ducati
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R8901

RoHS

Date/Lot Code

Each
1+
$4.890
10+
$3.330
25+
$3.200
50+
$3.060
100+
$2.970
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+
$14.610
5+
$13.680
10+
$13.320
25+
$13.020
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+
$7.550
10+
$6.830
25+
$6.390
50+
$5.980
100+
$5.430
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2901

RoHS

Each
1+
$14.890
10+
$14.340
25+
$12.720
50+
$11.950
100+
$10.900
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
31Y0826

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$4.180
25+
$4.020
50+
$3.870
100+
$3.710
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
13M4401

RoHS

Each
1+
$12.160
10+
$10.340
25+
$9.360
50+
$8.630
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
06H1302

RoHS

Date/Lot Code

Each
1+
$8.250
10+
$7.920
25+
$7.570
50+
$7.140
100+
$6.900
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
49H7092

RoHS

Each
1+
$13.240
10+
$11.250
25+
$10.190
50+
$9.390
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+
$10.790
10+
$10.370
25+
$9.910
50+
$9.340
100+
$9.030
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
67R8912

RoHS

Date/Lot Code

Each
1+
$5.880
10+
$5.840
25+
$5.790
50+
$5.750
100+
$5.710
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
31Y0813

RoHS

Date/Lot Code

Each
1+
$8.960
10+
$7.020
25+
$6.640
50+
$6.250
100+
$5.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
13M4424

RoHS

Each
1+
$14.660
10+
$12.460
25+
$11.290
50+
$10.400
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
68X2449

RoHS

Each
1+
$9.980
10+
$7.880
25+
$7.460
50+
$7.040
100+
$6.890
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
67AK0718

RoHS

Date/Lot Code

Each
1+
$11.370
10+
$8.870
25+
$8.440
50+
$8.010
100+
$7.670
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
97K6046

RoHS

Each
1+
$8.030
10+
$7.280
25+
$6.830
50+
$6.390
100+
$5.810
More Pricing...
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
78AH2755

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
Through Hole
250V
PC Pin
39.5mm
40V/µs
-
26mm
MAB Series
-40°C
100°C
47M2400

RoHS

Date/Lot Code

Each
10+
$31.680
25+
$29.140
50+
$27.750
100+
$26.610
250+
$25.470
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
30mm
104mm
-
-25°C
85°C
78AH4914

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
-
33mm
MAB Series
-40°C
100°C
78AH4915

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
Through Hole
250V
PC Pin
39.5mm
40V/µs
-
26mm
MAB Series
-40°C
100°C
39P6163

RoHS

Each
25+
$12.300
50+
$12.040
100+
$11.780
250+
$11.530
500+
$10.890
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
66F8207

RoHS

Each
250+
$8.090
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
13M4440

RoHS

Each
25+
$11.910
50+
$10.980
Metallized PP
Can
4µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
62J2677

RoHS

Each
25+
$71.730
50+
$70.680
100+
$69.090
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
38P7619

RoHS

Each
25+
$8.450
50+
$8.270
100+
$8.100
250+
$7.920
500+
$7.480
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
34AK0881

RoHS

Each
1+
$27.550
50+
$25.380
150+
$20.860
500+
$19.210
-
Can
4µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK