TFT LCD Displays :
248 Products FoundFind a huge range of TFT LCD Displays at Newark Electronics. We stock a large selection of TFT LCD Displays, including new and most popular products from the world's top manufacturers including: Midas Displays, Multicomp Pro, Mikroelektronika, Kentec Display & Lumex
View
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.690 10+ $6.220 25+ $5.840 50+ $5.460 100+ $4.680 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 2.8V | SPI | 350cd/m² | No Touchscreen | 13.3mm x 27.95mm | -20°C | 70°C | 13 Way FFC | MDT0096A | ||||||
Each | 1+ $27.350 5+ $26.090 10+ $24.830 25+ $23.540 50+ $22.150 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 3.3V | - | 400cd/m² | Capacitive Touch | 18.7mm x 31.9mm | -20°C | 70°C | 13 Way FFC | - | ||||||
Each | 1+ $129.750 5+ $126.710 16+ $123.540 32+ $121.950 56+ $120.400 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 400cd/m² | Resistive Touch | 165mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $154.670 5+ $151.050 16+ $147.270 32+ $145.380 56+ $143.540 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 450cd/m² | Capacitive Touch | 164.8mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
MIDAS DISPLAYS | Each | 1+ $90.660 5+ $88.540 16+ $86.320 32+ $85.210 56+ $84.130 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 460cd/m² | No Touchscreen | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | |||||
Each | 1+ $103.730 5+ $101.300 12+ $98.760 30+ $97.490 54+ $96.260 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 800cd/m² | Capacitive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | ||||||
MIDAS DISPLAYS | Each | 1+ $91.370 5+ $89.230 12+ $87.000 30+ $85.880 54+ $84.790 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 700cd/m² | Resistive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | |||||
Each | 1+ $106.250 5+ $103.760 10+ $101.170 25+ $99.860 50+ $98.600 More Pricing... | 5" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
81R3765 RoHS | Each | 1+ $60.920 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | 250cd/m² | No Touchscreen | 104.9mm x 60mm | -20°C | 70°C | 60 Way FFC | - | |||||
Each | 1+ $164.180 5+ $162.070 10+ $160.020 25+ $151.730 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 3.3V | LVDS | 300cd/m² | No Touchscreen | 326.5mm x 253.5mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $48.070 5+ $46.950 10+ $45.770 25+ $45.180 50+ $44.610 More Pricing... | 3.5" | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | - | 200cd/m² | Resistive Touch | 76.9mm x 63.9mm | -20°C | 70°C | 40 Way FPC | - | ||||||
Each | 1+ $136.030 5+ $132.850 10+ $129.520 25+ $127.850 50+ $126.230 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Capacitive Touch | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | ||||||
Each | 1+ $20.400 10+ $19.200 25+ $18.710 56+ $17.070 112+ $16.200 More Pricing... | 1.44" | 128 x 128 Pixels | - | Square | RGB | 3.3V | - | 640cd/m² | Resistive Touch | 32.36mm x 38mm | -20°C | 70°C | 35 Way FFC | MDT0144A | ||||||
Each | 1+ $260.190 5+ $256.840 10+ $253.590 30+ $240.450 | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 5V | - | 900cd/m² | Capacitive Touch | 257.96mm x 168.6mm | -20°C | 70°C | 40 Way FFC | - | ||||||
49AM5985 | Each | 1+ $279.000 | 7" | 800 x 1280 Pixels | - | Portrait | - | 3.3V | MIPI, I2C | 340cd/m² | Projected Capacitive Touch | 180.92mm x 113.94mm | -20°C | 70°C | 40 Way Connector | - | |||||
Each | 1+ $270.010 | 3.5" | 480 x 320 Pixels | - | Landscape | - | 8VDC to 32VDC | CAN Bus | 1000cd/m² | No Touchscreen | 122.1mm x 94.2mm | -30°C | 75°C | 12 Pin Out | 3D35 Series | ||||||
49AM5984 | Each | 1+ $129.000 | 5" | 720 x 1280 Pixels | - | Portrait | Black on White | 2.8V | MIPI, I2C | 360cd/m² | Projected Capacitive Touch | 132.09mm x 79.4mm | -20°C | 70°C | 40 Way Connector | - | |||||
Each | 1+ $75.040 5+ $73.280 10+ $71.450 25+ $70.530 50+ $69.640 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 3.3V | - | 400cd/m² | Capacitive Touch | 120.7mm x 76.3mm | -20°C | 70°C | 40 Way FFC | MDT0500D | ||||||
Each | 1+ $47.460 5+ $46.620 10+ $45.770 50+ $44.940 100+ $44.100 | 2.8" | 320 x 240 | QVGA | Landscape | RGB | 3.3V | Parallel, SPI | - | Resistive Touch | 88.5mm x 55.3mm | -20°C | 70°C | 40 Way DIL | - | ||||||
Each | 1+ $33.210 5+ $31.940 10+ $30.660 25+ $28.620 72+ $26.570 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 500cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 24 Way FFC | MDT0400E | ||||||
Each | 1+ $44.880 8+ $42.570 12+ $40.240 28+ $37.870 52+ $35.320 More Pricing... | 5" | 720 x 1280 Pixels | - | Portrait | RGB | 3.3V | - | 1100cd/m² | - | 68.4mm x 122.7mm | -20°C | 70°C | 40 Way FFC | MDT0500B Series | ||||||
Each | 1+ $51.280 6+ $49.900 10+ $48.470 26+ $47.750 50+ $47.050 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 169mm x 103.4mm | -20°C | 70°C | 30 Way FFC | MDT0700J Series | ||||||
MIDAS DISPLAYS | Each | 1+ $101.670 6+ $97.770 10+ $93.850 26+ $87.600 50+ $81.340 More Pricing... | 10.1" | 1024 x 600 Pixels | WVGA | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 235mm x 143mm | -20°C | 70°C | 30 Way FFC | MDT1010D Series | |||||
Each | 1+ $125.360 5+ $122.000 10+ $118.500 40+ $116.740 60+ $115.030 More Pricing... | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 229.46mm x 149.1mm | -20°C | 70°C | 40 Way Connector | MDT1010C | ||||||
Each | 1+ $23.570 5+ $22.360 10+ $21.140 25+ $19.890 50+ $18.550 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | No Touchscreen | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||