Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096AISC-SPI
Newark Part No.45AJ5953
Your Part Number
28 In Stock
Need more?
7 Delivery in 1-3 Business Days(US stock)
21 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.650 | $13.970 |
| 5+ | $25.430 | $13.970 |
| 10+ | $24.190 | $13.970 |
| 25+ | $22.940 | $13.970 |
| 50+ | $21.590 | $13.970 |
| 100+ | $21.180 | $13.970 |
| 300+ | $20.590 | $13.970 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096AISC-SPI
Newark Part No.45AJ5953
Technical Datasheet
Display Size0.96"
Resolution80 x 160 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness400cd/m²
TouchscreenCapacitive Touch
Module Size18.7mm x 31.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout13 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
0.96"
VGA Size
-
Display Appearance
RGB
Display Brightness
400cd/m²
Module Size
18.7mm x 31.9mm
Operating Temperature Max
70°C
Product Range
-
Resolution
80 x 160 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
13 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
