Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G0TW320240LML
Newark Part No.01AC6894
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.020 |
| 5+ | $48.900 |
| 10+ | $47.730 |
| 25+ | $47.150 |
| 50+ | $46.580 |
| 100+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$50.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035G0TW320240LML
Newark Part No.01AC6894
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness200cd/m²
TouchscreenResistive Touch
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- Resistive touch screen
- 320x240 resolution
- RGB interface
- LED backlight
- 200cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 76.9mm x 63.9mm x 4.36mm panel size
- 73.1mm x 55.5mm viewing area
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Display Brightness
200cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
-
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
