Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No3D35XK-100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AM0071
Product Range3D35 Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $270.010 |
Price for:Each
Minimum: 1
Multiple: 1
$270.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No3D35XK-100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AM0071
Product Range3D35 Series
Technical Datasheet
Display Size3.5"
Resolution480 x 320 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage8VDC to 32VDC
Interface TypeCAN Bus
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size122.1mm x 94.2mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Display Pinout12 Pin Out
Product Range3D35 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
-
Interface Type
CAN Bus
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
12 Pin Out
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 320 Pixels
Display Orientation
Landscape
Logic Voltage
8VDC to 32VDC
Display Brightness
1000cd/m²
Module Size
122.1mm x 94.2mm
Operating Temperature Max
75°C
Product Range
3D35 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
