Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0144ASHR-MULTI
Newark Part No.45AJ5954
Product RangeMDT0144A
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.230 | $4.320 |
| 10+ | $19.050 | $4.320 |
| 25+ | $18.550 | $4.320 |
| 56+ | $16.930 | $4.320 |
| 112+ | $16.060 | $4.320 |
| 252+ | $14.360 | $4.320 |
| 504+ | $13.950 | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0144ASHR-MULTI
Newark Part No.45AJ5954
Product RangeMDT0144A
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness640cd/m²
TouchscreenResistive Touch
Module Size32.36mm x 38mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout35 Way FFC
Product RangeMDT0144A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Display Brightness
640cd/m²
Module Size
32.36mm x 38mm
Operating Temperature Max
70°C
Product Range
MDT0144A
Resolution
128 x 128 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
35 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
