Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVNET
Manufacturer Part NoAES-ACC-DISP-7INCHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AM5985
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $279.000 |
Price for:Each
Minimum: 1
Multiple: 1
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DISP-7INCHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AM5985
Technical Datasheet
Display Size7"
Resolution800 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage3.3V
Interface TypeMIPI, I2C
Display Brightness340cd/m²
TouchscreenProjected Capacitive Touch
Module Size180.92mm x 113.94mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
-
Interface Type
MIPI, I2C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
To Be Advised
Resolution
800 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
340cd/m²
Module Size
180.92mm x 113.94mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Alternatives for AES-ACC-DISP-7INCH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
