0
0 Items$0.00

Vacuum Fluorescent Displays - VFD :

19 Products Found
Find a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
61M6515

RoHS

Each
1+$144.900
5+$138.480
10+$131.920
25+$129.230
140 x 32
21.61mm x 69.85mm
Dot Graphic
4.75V
5.25V
375mA
-40°C
85°C
Parallel, Serial
96K8254

RoHS

NORITAKE ITRON
Each
1+$117.760
5+$109.370
10+$100.980
25+$98.960
2 x 20
11.5mm x 70.8mm
Dot Matrix
4.75V
5.25V
130mA
-40°C
85°C
Serial, Parallel
61M5640

RoHS

NORITAKE ITRON
Each
1+$114.220
5+$106.550
10+$98.880
2 x 16
11.4mm x 51.36mm
Dot Matrix
4.75V
5.25V
150mA
-40°C
85°C
Parallel, Serial
01M7278

RoHS

Each
1+$317.920
5+$306.260
10+$294.940
25+$271.890
2 x 40
16mm x 188.55mm
Dot Matrix
4.75V
5.25V
500mA
-40°C
85°C
Serial, Parallel
61M6513

RoHS

Each
1+$171.610
5+$164.010
10+$156.250
25+$153.050
128 x 64
28.65mm x 57.45mm
Dot Graphic
4.75V
5.25V
410mA
-40°C
85°C
I2C, Parallel, SPI
01M7904

RoHS

Each
1+$207.260
5+$198.070
10+$188.690
25+$184.840
126 x 64
41.45mm x 83mm
Dot Graphic
4.75V
5.25V
750mA
-40°C
85°C
RS232, SPI
96K8256

RoHS

NORITAKE ITRON
Each
1+$208.000
5+$205.320
10+$202.720
25+$192.220
4 x 20
26mm x 90.4mm
Dot Matrix
4.75V
5.25V
310mA
-40°C
85°C
Serial, Parallel
24M1159

RoHS

Each
1+$179.510
5+$168.680
10+$157.850
2 x 16
19mm x 82.7mm
Dot Matrix
4.75V
5.25V
350mA
-40°C
85°C
Parallel, Serial
61M5641

RoHS

NORITAKE ITRON
Each
1+$176.970
5+$167.560
10+$158.140
4 x 20
20.9mm x 70.8mm
Dot Matrix
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
96K8255

RoHS

NORITAKE ITRON
Each
1+$199.350
5+$187.330
10+$175.310
2 x 20
18.8mm x 102.6mm
Dot Matrix
4.75V
5.25V
400mA
-40°C
85°C
Parallel
96K8257

RoHS

NORITAKE ITRON
Each
1+$355.110
5+$325.250
10+$295.380
1 x 20
8.85mm x 112.6mm
Dot Matrix
4.75V
5.25V
240mA
-40°C
85°C
Parallel, Serial
61M6519

RoHS

Each
1+$126.660
5+$123.260
10+$119.720
25+$117.950
50+$116.210
More Pricing...
256 x 32
14.25mm x 115mm
Dot Graphic
4.5V
5.25V
500mA
-40°C
85°C
I2C, Parallel, SPI
01M7906

RoHS

Each
1+$161.540
5+$159.460
10+$157.440
25+$149.280
128 x 8
28.5mm x 363mm
Dot Graphic
10.8V
13.2V
500mA
-40°C
85°C
Serial
61M5642

RoHS

Each
1+$193.990
5+$181.640
10+$169.280
25+$165.890
2 x 40
11.5mm x 138.8mm
Dot Matrix
4.75V
5.25V
300mA
-40°C
85°C
Parallel
61M6512

RoHS

NORITAKE ITRON
Each
1+$80.090
5+$77.950
10+$75.710
25+$74.580
50+$73.490
More Pricing...
112 x 16
11.45mm x 52.5mm
Dot Graphic
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
61M6518

RoHS

NORITAKE ITRON
Each
1+$538.460
5+$532.100
10+$525.730
25+$515.220
256 x 128
41.5mm x 83.1mm
Dot Graphic
4.75V
5.25V
850mA
-40°C
85°C
Serial, Parallel
62X4938

RoHS

Each
1+$170.550
5+$168.350
10+$166.220
25+$157.610
240 x 64
28.65mm x 107.85mm
Dot Graphic
4.5V
5.25V
567mA
-40°C
85°C
I2C, Parallel, SPI
97K0700

RoHS

Each
1+$65.930
5+$64.170
10+$62.320
25+$61.390
50+$60.500
More Pricing...
126 x 32
20.6mm x 82mm
Dot Graphic
4.75V
5.25V
400mA
-40°C
85°C
Serial
96K8253
Each
1+$111.660
5+$108.640
10+$105.620
25+$104.110
50+$102.610
More Pricing...
100 x 14
12.9mm x 78.65mm
Dot Matrix
4.75V
5.25V
260mA
-40°C
85°C
Serial, Parallel
1-19 of 19 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM