Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20029-UW1JCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96K8255 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.980 |
| 5+ | $226.700 |
| 10+ | $221.420 |
| 25+ | $216.990 |
Price for:Each
Minimum: 1
Multiple: 1
$231.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20029-UW1JCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96K8255 |
| Technical Datasheet | |
| Resolution | 2 x 20 |
| Viewing Area (H x W) | 18.8mm x 102.6mm |
| Character Format | Dot Matrix |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Supply Current | 400mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | Parallel |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The CU20029-UW1J is a 20x2 VFD Module with green (blue-green) colour of illumination. It has 5 x 7 ANK, international matrix format and 350cd/m² minimum luminance. VFD module gives the opportunity to mix multi-size built in ASCII fonts with user defined images. A rich command set enables minimum data transfer to achieve the ideal solution.
- High brightness, easy to read
- Fast visual response, less than 12μs
- 1000000 hours MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
| Resolution | 2 x 20 |
|---|---|
| Character Format | Dot Matrix |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | Parallel |
| SVHC | No SVHC (14-Jun-2023) |
| Viewing Area (H x W) | 18.8mm x 102.6mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Current | 400mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
