Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20045SCPB-T31BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96K8256 |
| Your Part Number | |
| Technical Datasheet |
61 In Stock
123 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.000 |
| 5+ | $205.320 |
| 10+ | $202.720 |
| 25+ | $192.220 |
Price for:Each
Minimum: 1
Multiple: 1
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20045SCPB-T31BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96K8256 |
| Technical Datasheet | |
| Resolution | 4 x 20 |
| Viewing Area (H x W) | 26mm x 90.4mm |
| Character Format | Dot Matrix |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Supply Current | 310mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | Serial, Parallel |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
CU20045SCPB-T31A is a VFD Module with 5x7 dot matrix character format, parallel and serial interface type and 20 x 4 resolution. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity. Two character font tables can be hardware or software selected.
- High brightness blue green display
- ASCII, katakana and extended character font
- 2 user definable character RAM
Notes
CU20045SCPB-T31B is the successor model of CU20045SCPB-T31A it has wider operating temperature range "A" = -10°C to +65°C, "B" = -40°C to +85°C.
Technical Specifications
| Resolution | 4 x 20 |
|---|---|
| Character Format | Dot Matrix |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | Serial, Parallel |
| SVHC | No SVHC (14-Jun-2023) |
| Viewing Area (H x W) | 26mm x 90.4mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Current | 310mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
