Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20025-TW200ACopy |
| Newark Part No. | 96K8253 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU20025-TW200ACopy |
| Newark Part No. | 96K8253 |
| Technical Datasheet | |
| Resolution | 100 x 14 |
| Viewing Area (H x W) | 12.9mm x 78.65mm |
| Character Format | Dot Matrix |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Supply Current | 260mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | Serial, Parallel |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The CU20025-TW200A is a 20x2 VFD Module with ANK, ASCII, katakana and International fonts. It has 5x7 dot matrix and under line character format and green (blue-green) colour of illumination.
- Parallel, asynchronous serial (CMOS) interface
- Compact size
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
| Resolution | 100 x 14 |
|---|---|
| Character Format | Dot Matrix |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | Serial, Parallel |
| SVHC | No SVHC (17-Jan-2023) |
| Viewing Area (H x W) | 12.9mm x 78.65mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Current | 260mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
