Print Page
GU128X64D-K610A8
VFD Display, Dot Matrix, 128 x 64, 28.65mm x 57.45mm, I2C / Parallel / SPI, 410 mA, 4.5 V to 5.25 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | GU128X64D-K610A8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61M6513 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
62 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.250 |
| 5+ | $120.350 |
| 10+ | $117.310 |
| 25+ | $115.790 |
Price for:Each
Minimum: 1
Multiple: 1
$123.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | GU128X64D-K610A8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 61M6513 |
| Technical Datasheet | |
| Resolution | 128 x 64 |
| Viewing Area (H x W) | 28.65mm x 57.45mm |
| Character Format | Dot Graphic |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Supply Current | 410mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | I2C, Parallel, SPI |
| Product Range | - |
| SVHC | Lead titanium trioxide (10-Jun-2022) |
Product Overview
The GU128X64D-K610A8 is a Flexible Graphic VFD Module with SPI, asynchronous and I²C parallel interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.
- Place cursor on any pixel
- ASCII+ fonts
- Graphics, scroll and draw functions
- 128 x 64 High brightness dot graphic display
- 8 User I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
| Resolution | 128 x 64 |
|---|---|
| Character Format | Dot Graphic |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | I2C, Parallel, SPI |
| SVHC | Lead titanium trioxide (10-Jun-2022) |
| Viewing Area (H x W) | 28.65mm x 57.45mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Current | 410mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead titanium trioxide (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
