Print Page
CU40026-TW200A
VFD Display, Dot Matrix, 2 x 40, 16mm x 188.55mm, Parallel / Serial, 500 mA, 4.75 V to 5.25 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU40026-TW200ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 01M7278 |
| Your Part Number | |
| Technical Datasheet |
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $514.500 |
| 5+ | $502.450 |
| 10+ | $490.390 |
| 25+ | $480.580 |
Price for:Each
Minimum: 1
Multiple: 1
$514.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORITAKE ITRON |
|---|---|
| Manufacturer Part No | CU40026-TW200ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 01M7278 |
| Technical Datasheet | |
| Resolution | 2 x 40 |
| Viewing Area (H x W) | 16mm x 188.55mm |
| Character Format | Dot Matrix |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Supply Current | 500mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface Type | Serial, Parallel |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The CU40026-TW200A is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 40 resolution. The high speed ASIC used to control these modules has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. It is an emissive technology which is developed at the same time as LCD and has been enhanced by CIG technology. This is a high brightness blue green display which can be filtered to other colours as required.
- High brightness easy to read
- <gt/>12μs Fast visual response
- 1000000-hour MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
Applications
Consumer Electronics
Technical Specifications
| Resolution | 2 x 40 |
|---|---|
| Character Format | Dot Matrix |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Interface Type | Serial, Parallel |
| SVHC | No SVHC (14-Jun-2023) |
| Viewing Area (H x W) | 16mm x 188.55mm |
|---|---|
| Supply Voltage Min | 4.75V |
| Supply Current | 500mA |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
