Dot Graphic Vacuum Fluorescent Displays - VFD:

18 Products Found
Find a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61M5642

RoHS

Each
1+
$201.850
5+
$188.400
10+
$174.940
2 x 40
11.5mm x 138.8mm
Dot Matrix
4.75V
5.25V
300mA
-40°C
85°C
Parallel
61M6515

RoHS

Each
1+
$107.070
5+
$104.570
10+
$101.950
25+
$100.640
50+
$99.360
More Pricing...
140 x 32
21.61mm x 69.85mm
Dot Graphic
4.75V
5.25V
375mA
-40°C
85°C
Parallel, Serial
96K8255

RoHS

Each
1+
$222.810
5+
$210.780
10+
$198.750
2 x 20
18.8mm x 102.6mm
Dot Matrix
4.75V
5.25V
400mA
-40°C
85°C
Parallel
96K8254

RoHS

Each
1+
$120.000
5+
$114.020
10+
$108.040
25+
$102.060
2 x 20
11.5mm x 70.8mm
Dot Matrix
4.75V
5.25V
130mA
-40°C
85°C
Serial, Parallel
61M5640

RoHS

NORITAKE ITRON
Each
1+
$112.380
5+
$104.850
10+
$97.320
2 x 16
11.4mm x 51.36mm
Dot Matrix
4.75V
5.25V
150mA
-40°C
85°C
Parallel, Serial
01M7278

RoHS

Each
1+
$180.120
5+
$177.800
10+
$175.550
25+
$166.460
2 x 40
16mm x 188.55mm
Dot Matrix
4.75V
5.25V
500mA
-40°C
85°C
Serial, Parallel
01M7904

RoHS

Each
1+
$153.150
5+
$149.560
10+
$145.820
25+
$143.940
50+
$142.120
More Pricing...
126 x 64
41.45mm x 83mm
Dot Graphic
4.75V
5.25V
750mA
-40°C
85°C
RS232, SPI
61M6513

RoHS

Each
1+
$126.810
5+
$123.840
10+
$120.740
25+
$119.190
50+
$117.680
More Pricing...
128 x 64
28.65mm x 57.45mm
Dot Graphic
4.75V
5.25V
410mA
-40°C
85°C
I2C, Parallel, SPI
96K8256

RoHS

Each
1+
$209.550
5+
$206.850
10+
$204.230
25+
$193.650
4 x 20
26mm x 90.4mm
Dot Matrix
4.75V
5.25V
310mA
-40°C
85°C
Serial, Parallel
96K8257

RoHS

Each
1+
$288.350
5+
$274.590
10+
$260.910
1 x 20
8.85mm x 112.6mm
Dot Matrix
4.75V
5.25V
240mA
-40°C
85°C
Parallel, Serial
61M6519

RoHS

Each
1+
$141.840
5+
$138.520
10+
$135.050
25+
$133.310
50+
$131.620
More Pricing...
256 x 32
14.25mm x 115mm
Dot Graphic
4.5V
5.25V
500mA
-40°C
85°C
I2C, Parallel, SPI
01M7906

RoHS

Each
1+
$162.730
5+
$160.640
10+
$158.600
25+
$150.390
128 x 8
28.5mm x 363mm
Dot Graphic
10.8V
13.2V
500mA
-40°C
85°C
Serial
24M1159

RoHS

Each
1+
$176.320
5+
$168.950
10+
$161.580
2 x 16
19mm x 82.7mm
Dot Matrix
4.75V
5.25V
350mA
-40°C
85°C
Parallel, Serial
61M5641

RoHS

Each
1+
$180.320
5+
$169.500
10+
$158.690
4 x 20
20.9mm x 70.8mm
Dot Matrix
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
61M6512

RoHS

Each
1+
$89.690
5+
$87.590
10+
$85.400
25+
$84.300
50+
$83.230
More Pricing...
112 x 16
11.45mm x 52.5mm
Dot Graphic
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
61M6518

RoHS

Each
1+
$521.040
5+
$512.280
10+
$503.510
256 x 128
41.5mm x 83.1mm
Dot Graphic
4.75V
5.25V
850mA
-40°C
85°C
Serial, Parallel
62X4938

RoHS

Each
1+
$171.820
5+
$169.610
10+
$167.460
25+
$158.790
240 x 64
28.65mm x 107.85mm
Dot Graphic
4.5V
5.25V
567mA
-40°C
85°C
I2C, Parallel, SPI
97K0700

RoHS

Each
1+
$68.410
5+
$66.580
10+
$64.660
25+
$63.710
50+
$62.780
More Pricing...
126 x 32
20.6mm x 82mm
Dot Graphic
4.75V
5.25V
400mA
-40°C
85°C
Serial
1-18 of 18 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM