Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoJN5168/001,515Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99W2634
Your Part Number
606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $5.250 |
| 25+ | $4.900 |
| 50+ | $4.600 |
| 100+ | $4.300 |
| 250+ | $4.090 |
| 500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5168/001,515Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.99W2634
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.485GHz
Device Core-
Supply Voltage Min2V
RF / IF ModulationO-QPSK
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Supply Voltage Max3.6V
Receiving Current15.3mA
CPU Speed32MHz
Transmitting Current17mA
Operating Frequency Max32MHz
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
Program Memory Size256KB
RAM Memory Size32KB
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.485GHz
Operating Temperature Min-40°C
MCU Case StyleHVQFN
Data Rate1Mbps
No. of I/O's20I/O's
Operating Temperature Max125°C
Output Power (dBm)2.5dBm
InterfacesI2C, SPI, UART
Product Range-
Sensitivity dBm-95dBm
Embedded Interface TypeI2C, SPI, UART
ADC Channels4Channels
ADC Resolution10Bit
MCU Series-
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.485GHz
Supply Voltage Min
2V
Data Bus Width
32 bit
Data Bus Width
32bit
Receiving Current
15.3mA
Transmitting Current
17mA
IC Case / Package
HVQFN
No. of Pins
40Pins
RAM Memory Size
32KB
Frequency Response RF Max
2.485GHz
MCU Case Style
HVQFN
No. of I/O's
20I/O's
Output Power (dBm)
2.5dBm
Product Range
-
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Frequency Min
2.4GHz
Device Core
-
RF / IF Modulation
O-QPSK
No. of Bits
32bit
Supply Voltage Max
3.6V
CPU Speed
32MHz
Operating Frequency Max
32MHz
RF IC Case Style
HVQFN
Program Memory Size
256KB
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Data Rate
1Mbps
Operating Temperature Max
125°C
Interfaces
I2C, SPI, UART
Sensitivity dBm
-95dBm
ADC Channels
4Channels
MCU Series
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate