2.4GHz undefined:
3 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
RF Transceiver Applications
ADC Channels
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $4.140 10+ $4.120 25+ $3.760 50+ $3.700 122+ $3.640 | Transceiver | 2.4GHz | O-QPSK | 2.4835GHz | 625Kbps | 2.4V | - | - | 3.6V | - | 19mA | - | QFN | - | - | - | 2.4GHz | 40Pins | QFN | 2.4835GHz | 23mA | - | - | - | -40°C | 0dBm | -95dBm | 85°C | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.210 25+ $3.080 50+ $2.990 100+ $2.880 More Pricing... | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | - | |||||
Each | 1+ $4.950 10+ $4.240 25+ $3.990 50+ $3.790 100+ $3.590 More Pricing... | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32bit | 32 bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32KB | 32MHz | 32bit | 2.4GHz | 40Pins | HVQFN | 2.485GHz | 17mA | I2C, SPI, UART | 20I/O's | HVQFN | -40°C | 2.5dBm | -95dBm | 125°C | I2C, SPI, UART | - | 4Channels | 10Bit | Surface Mount | ||||||