HVQFN undefined:
6 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
CPU Speed
RAM Memory Size
No. of Bits
Frequency Response RF Min
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
RF Transceiver Applications
ADC Channels
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.650 | Total:$3.65 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32 bit | 32bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32MHz | 32KB | 32bit | 2.4GHz | HVQFN | 40Pins | 2.485GHz | 17mA | 20I/O's | HVQFN | -40°C | 2.5dBm | I2C, SPI, UART | -95dBm | 125°C | I2C, SPI, UART | - | 4Channels | 10Bit | Surface Mount | |||||
79AK5026 RoHS | 1+ $10.280 | Total:$10.28 Min: 1 / Mult: 1 Total:$102.80 Min: 10 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.62V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 48Pins | 2.4835GHz | 3.5mA | - | - | -40°C | 2dBm | - | -95dBm | 85°C | - | 2.4GHz Bluetooth Low Energy Systems | - | - | - | |||||
1+ $4.250 | Total:$4.25 Min: 1 / Mult: 1 Total:$425.00 Min: 100 / Mult: 1 | Transceiver | 902MHz | - | 928MHz | - | 2.1V | - | - | 3.6V | - | 16.5mA | - | HVQFN | - | - | - | 902MHz | HVQFN | 32Pins | 928MHz | 22mA | - | - | -25°C | 11dBm | - | -117dBm | 85°C | - | - | - | - | - | ||||||
Each | 1+ $6.780 10+ $6.380 25+ $6.040 50+ $5.770 100+ $5.690 More Pricing... | Total:$6.78 Min: 1 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 16Mbps | 1.3V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 48Pins | 2.4835GHz | 3.5mA | - | - | -40°C | 2dBm | - | -95dBm | 85°C | - | 2.4GHz Bluetooth Low Energy Systems | - | - | - | |||||
1+ $5.690 | Total:$5.69 Min: 1 / Mult: 1 Total:$569.00 Min: 100 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 1Mbps | 2.4V | - | - | 3.6V | - | 9.25mA | - | HVQFN | - | - | - | 2.4GHz | HVQFN | 32Pins | 2.4835GHz | 8.8mA | - | - | -40°C | 4dBm | - | -95dBm | 85°C | - | Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W | - | - | - | ||||||
68AK9865 RoHS | Each | 1+ $8.580 | Total:$8.58 Min: 1 / Mult: 1 | Transceiver | 863MHz | FSK, OFDM | 928MHz | 2.4Mbps | - | - | - | - | - | 21.5mA | - | HVQFN | - | - | - | 863MHz | HVQFN | 40Pins | 928MHz | 68mA | - | - | - | 15dBm | - | -119dBm | - | - | Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering | - | - | - | ||||