2. Results

                                                                                                    32bit undefined:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    RF Primary Function
                                                                                                    Frequency Min
                                                                                                    RF / IF Modulation
                                                                                                    Frequency Max
                                                                                                    Data Rate
                                                                                                    Supply Voltage Min
                                                                                                    Data Bus Width
                                                                                                    Supply Voltage Max
                                                                                                    Operating Frequency Max
                                                                                                    Receiving Current
                                                                                                    Program Memory Size
                                                                                                    IC Case / Package
                                                                                                    RAM Memory Size
                                                                                                    CPU Speed
                                                                                                    No. of Bits
                                                                                                    Frequency Response RF Min
                                                                                                    No. of Pins
                                                                                                    RF IC Case Style
                                                                                                    Frequency Response RF Max
                                                                                                    Transmitting Current
                                                                                                    Interfaces
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Operating Temperature Min
                                                                                                    Output Power (dBm)
                                                                                                    Sensitivity dBm
                                                                                                    Operating Temperature Max
                                                                                                    Product Range
                                                                                                    Embedded Interface Type
                                                                                                    MCU Applications
                                                                                                    RF Transceiver Applications
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    MCU Series
                                                                                                    IC Mounting
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NXH3670UK/A1Z
                                                                                                    NXP NXH3670UK/A1Z
                                                                                                    99AC9421

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    1. BLE TRANSCEIVER
                                                                                                    2. 2.4GHZ
                                                                                                    3. -20 TO 85DEG C
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $9.730
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.460
                                                                                                    50+
                                                                                                    $6.190
                                                                                                    100+
                                                                                                    $5.910
                                                                                                    More Pricing...
                                                                                                    Transceiver
                                                                                                    2.402GHz
                                                                                                    GFSK
                                                                                                    2.48GHz
                                                                                                    2Mbps
                                                                                                    1.14V
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    1.26V
                                                                                                    32MHz
                                                                                                    -
                                                                                                    128KB
                                                                                                    WLCSP
                                                                                                    96KB
                                                                                                    32MHz
                                                                                                    -
                                                                                                    2.402GHz
                                                                                                    34Pins
                                                                                                    WLCSP
                                                                                                    2.48GHz
                                                                                                    -
                                                                                                    I2S, SPI, UART
                                                                                                    12I/O's
                                                                                                    WLCSP
                                                                                                    -20°C
                                                                                                    4dBm
                                                                                                    -94dBm
                                                                                                    85°C
                                                                                                    -
                                                                                                    I2S, SPI, UART
                                                                                                    Bluetooth Low Energy Transceiver
                                                                                                    2.4GHz Bluetooth Low Energy Systems
                                                                                                    -
                                                                                                    -
                                                                                                    NXH3670
                                                                                                    Surface Mount
                                                                                                    JN5168/001,515
                                                                                                    NXP JN5168/001,515
                                                                                                    99W2634

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    1. WIRELESS MCU
                                                                                                    2. 1MBPS
                                                                                                    3. -40 TO 125DEG C
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5.450
                                                                                                    10+
                                                                                                    $4.730
                                                                                                    25+
                                                                                                    $4.460
                                                                                                    50+
                                                                                                    $4.280
                                                                                                    100+
                                                                                                    $4.110
                                                                                                    More Pricing...
                                                                                                    Transceiver
                                                                                                    2.4GHz
                                                                                                    O-QPSK
                                                                                                    2.485GHz
                                                                                                    1Mbps
                                                                                                    2V
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    3.6V
                                                                                                    32MHz
                                                                                                    15.3mA
                                                                                                    256KB
                                                                                                    HVQFN
                                                                                                    32KB
                                                                                                    32MHz
                                                                                                    32bit
                                                                                                    2.4GHz
                                                                                                    40Pins
                                                                                                    HVQFN
                                                                                                    2.485GHz
                                                                                                    17mA
                                                                                                    I2C, SPI, UART
                                                                                                    20I/O's
                                                                                                    HVQFN
                                                                                                    -40°C
                                                                                                    2.5dBm
                                                                                                    -95dBm
                                                                                                    125°C
                                                                                                    -
                                                                                                    I2C, SPI, UART
                                                                                                    -
                                                                                                    -
                                                                                                    4Channels
                                                                                                    10Bit
                                                                                                    -
                                                                                                    Surface Mount
                                                                                                    ATSAMR30M18A-I/RM100
                                                                                                    MICROCHIP ATSAMR30M18A-I/RM100
                                                                                                    97AC9684

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. 48MHZ
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.840
                                                                                                    10+
                                                                                                    $9.600
                                                                                                    25+
                                                                                                    $9.350
                                                                                                    50+
                                                                                                    $9.350
                                                                                                    100+
                                                                                                    $9.350
                                                                                                    More Pricing...
                                                                                                    Transceiver
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.8V
                                                                                                    32bit
                                                                                                    -
                                                                                                    3.63V
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Module
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    868.3MHz
                                                                                                    25Pins
                                                                                                    -
                                                                                                    925MHz
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Module
                                                                                                    -40°C
                                                                                                    -
                                                                                                    -
                                                                                                    85°C
                                                                                                    SAM 32 Family SAM R30 Series Microcontrollers
                                                                                                    I2C, SPI, UART, USART, USB
                                                                                                    RF Transceiver
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product