undefined:
2 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
MCU Applications
RF Transceiver Applications
ADC Channels
ADC Resolution
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.730 10+ $7.220 25+ $6.460 50+ $6.190 100+ $5.910 More Pricing... | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32bit | 32 bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | - | 2.402GHz | 34Pins | WLCSP | 2.48GHz | - | I2S, SPI, UART | 12I/O's | WLCSP | -20°C | 4dBm | -94dBm | 85°C | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | - | - | NXH3670 | Surface Mount | ||||||
Each | 1+ $5.450 10+ $4.730 25+ $4.460 50+ $4.280 100+ $4.110 More Pricing... | Transceiver | 2.4GHz | O-QPSK | 2.485GHz | 1Mbps | 2V | 32bit | 32 bit | 3.6V | 32MHz | 15.3mA | 256KB | HVQFN | 32KB | 32MHz | 32bit | 2.4GHz | 40Pins | HVQFN | 2.485GHz | 17mA | I2C, SPI, UART | 20I/O's | HVQFN | -40°C | 2.5dBm | -95dBm | 125°C | I2C, SPI, UART | - | - | 4Channels | 10Bit | - | Surface Mount | ||||||