0
0 Items$0.00

2 Stage Thermoelectric Modules & Assemblies :

14 Products Found
Find a huge range of 2 Stage Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 1 Stage, 2 Stage & 3 Stage Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Same Sky, European Thermodynamics & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2804

RoHS

Each
60+$50.310
100+$49.300
250+$48.300
-
-
Thermoelectric Cooler
2 Stage
-
40W
6.8A
16VDC
40mm
40mm
7.5mm
85°C
arcTEC CP68H-2 Series
2.12ohm
100mm 20 AWG Red & Black
16AN2747

RoHS

Each
70+$42.890
100+$42.030
250+$41.170
-
-
Thermoelectric Cooler
2 Stage
-
21W
3.6A
16.7VDC
31.25mm
30mm
6.7mm
82°C
arcTEC CP36H-2 Series
4.43ohm
100mm 20 AWG Red & Black
08P1461

RoHS

Each
1+$88.760
25+$84.440
50+$81.080
100+$78.690
250+$76.770
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$85.260
25+$81.110
50+$77.880
100+$75.580
250+$73.740
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
11AN2278

RoHS

Each
30+$95.450
50+$94.270
100+$93.080
250+$92.080
500+$90.240
More Pricing...
-
Thermoelectric Cooler
-
2 Stage
-
99W
10A
25.6V
40.5mm
40mm
6.8mm
83°C
CP100 Series
2.3ohm
22 AWG Red & Black
75Y0273

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$63.280
5+$60.000
10+$58.330
25+$55.800
50+$52.340
More Pricing...
-
-
-
2 Stage
-
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
75Y0276

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$109.820
5+$104.130
10+$101.230
25+$96.850
50+$90.830
More Pricing...
-
-
-
2 Stage
-
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
75Y0274

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$70.520
5+$66.870
10+$65.000
25+$62.190
50+$58.330
More Pricing...
-
-
-
2 Stage
-
9.3W
5.2A
9VDC
30mm
30mm
7.5mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
75Y0275

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$79.080
5+$74.980
10+$72.890
25+$69.730
50+$65.400
More Pricing...
-
-
-
2 Stage
-
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
16AN2826

RoHS

Each
120+$71.050
250+$69.630
-
-
Thermoelectric Cooler
2 Stage
-
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
100mm 20 AWG Red & Black
16AN2664

RoHS

Each
120+$172.060
-
-
Thermoelectric Cooler
2 Stage
-
77.4W
8A
23.9V
40mm
40mm
6.5mm
90.2°C
-
2.8ohm
125mm 18 AWG Red & Black
16AN2611

RoHS

Each
120+$49.970
250+$48.970
-
-
Thermoelectric Cooler
2 Stage
-
3.9W
2.3A
3.6V
15mm
15mm
6.6mm
91°C
-
1.45ohm
125mm 20 AWG Red & Black
16AN2796

RoHS

Each
140+$55.160
250+$54.060
-
-
Thermoelectric Cooler
2 Stage
-
32W
6A
14.2VDC
45mm
41.25mm
6.7mm
82°C
arcTEC CP60H-2 Series
2.14ohm
100mm 20 AWG Red & Black
16AN2678

RoHS

Each
30+$133.560
50+$129.780
100+$126.000
-
-
Thermoelectric Cooler
2 Stage
-
99W
10A
25.6V
40mm
40mm
6.8mm
83°C
arcTEC Series
2.3ohm
100mm 22 AWG Red & Black
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY