Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP100-4068Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN2278 |
| Product Range | CP100 Series |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 30+ | $116.710 |
Price for:Each
Minimum: 30
Multiple: 30
$3,501.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP100-4068Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN2278 |
| Product Range | CP100 Series |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 2 Stage |
| Cooling Power Pc | 99W |
| Current Max @ Diff Temperature Max | 10A |
| Voltage Max @ Diff Temperature Max | 25.6V |
| Length | 40.5mm |
| Width | 40mm |
| Depth | 6.8mm |
| Temperature Difference Max | 83°C |
| Product Range | CP100 Series |
| Internal Resistance | 2.3ohm |
| Lead Wires | 22 AWG Red & Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 99W |
| Voltage Max @ Diff Temperature Max | 25.6V |
| Width | 40mm |
| Temperature Difference Max | 83°C |
| Internal Resistance | 2.3ohm |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Stages | 2 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 10A |
| Length | 40.5mm |
| Depth | 6.8mm |
| Product Range | CP100 Series |
| Lead Wires | 22 AWG Red & Black |
Alternatives for CP100-4068
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
