Print Page
AP2-089-14-15
PELTIER MODULE, 9.3W, 30 X 30 X 7.5MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | AP2-089-14-15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y0274 |
| Product Range | AP2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.370 |
| 5+ | $67.720 |
| 10+ | $65.850 |
| 25+ | $63.040 |
| 50+ | $59.180 |
Price for:Each
Minimum: 1
Multiple: 1
$71.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | AP2-089-14-15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y0274 |
| Product Range | AP2 Series |
| Technical Datasheet | |
| No. of Stages | 2 Stage |
| Cooling Power Pc | 9.3W |
| Current Max @ Diff Temperature Max | 5.2A |
| Voltage Max @ Diff Temperature Max | 9VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 7.5mm |
| Temperature Difference Max | 95°C |
| Product Range | AP2 Series |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 2 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 5.2A |
| Length | 30mm |
| Depth | 7.5mm |
| Product Range | AP2 Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 9.3W |
|---|---|
| Voltage Max @ Diff Temperature Max | 9VDC |
| Width | 30mm |
| Temperature Difference Max | 95°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |