Print Page
CP080-4065
Peltier Module, 2 Stage, 8 A, 23.9 V, 77.4 W, 2.8 ohm, 90.2 Deg C, 125mm 18 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP080-4065Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN2664 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 120+ | $173.850 |
Price for:Each
Minimum: 120
Multiple: 120
$20,862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP080-4065Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN2664 |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 2 Stage |
| Cooling Power Pc | 77.4W |
| Current Max @ Diff Temperature Max | 8A |
| Voltage Max @ Diff Temperature Max | 23.9V |
| Length | 40mm |
| Width | 40mm |
| Depth | 6.5mm |
| Temperature Difference Max | 90.2°C |
| Product Range | - |
| Internal Resistance | 2.8ohm |
| Lead Wires | 125mm 18 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 77.4W |
| Voltage Max @ Diff Temperature Max | 23.9V |
| Width | 40mm |
| Temperature Difference Max | 90.2°C |
| Internal Resistance | 2.8ohm |
| SVHC | To Be Advised |
| No. of Stages | 2 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 8A |
| Length | 40mm |
| Depth | 6.5mm |
| Product Range | - |
| Lead Wires | 125mm 18 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
