1 Stage Thermoelectric Modules & Assemblies:
130 Products FoundFind a huge range of 1 Stage Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 1 Stage, 2 Stage & 3 Stage Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.460 25+ $39.440 50+ $37.880 100+ $36.750 250+ $35.860 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE Series | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $49.790 25+ $47.360 50+ $45.480 100+ $44.130 250+ $43.060 | Thermoelectric Cooler | - | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $40.690 25+ $38.710 50+ $37.170 100+ $36.070 250+ $35.190 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $46.890 25+ $44.610 50+ $42.830 100+ $41.560 250+ $40.550 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE Series | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $56.100 25+ $53.370 50+ $51.250 100+ $49.730 250+ $48.520 | Thermoelectric Cooler | - | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $66.650 25+ $63.410 50+ $60.890 100+ $59.090 250+ $57.650 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $24.020 25+ $22.850 50+ $21.940 100+ $21.290 250+ $20.770 | Thermoelectric Cooler | - | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE Series | 0.35ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $51.710 25+ $49.200 50+ $47.240 100+ $45.840 250+ $44.730 | Thermoelectric Cooler | - | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE Series | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $53.410 25+ $50.820 50+ $48.800 100+ $47.350 250+ $46.200 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $22.820 5+ $21.340 10+ $20.750 25+ $19.990 50+ $19.440 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||||
Each | 1+ $27.720 5+ $25.930 10+ $25.210 25+ $24.290 50+ $23.620 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||||
Each | 1+ $33.340 5+ $31.190 10+ $30.320 25+ $29.220 50+ $28.420 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||||
Each | 1+ $103.240 25+ $98.220 50+ $94.310 100+ $91.520 250+ $89.290 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $109.490 25+ $104.160 50+ $100.020 100+ $97.060 250+ $94.690 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $47.100 25+ $44.810 50+ $43.030 100+ $41.760 250+ $40.740 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $52.840 25+ $50.270 50+ $48.270 100+ $46.840 250+ $45.700 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $280.190 25+ $266.560 50+ $255.960 100+ $248.390 250+ $242.330 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $42.060 25+ $40.010 50+ $38.420 100+ $37.290 250+ $36.380 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE Series | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $49.580 25+ $46.010 50+ $43.230 100+ $42.040 250+ $40.850 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $65.180 25+ $62.010 50+ $59.550 100+ $57.780 250+ $56.370 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.360 25+ $33.640 50+ $32.300 100+ $31.350 250+ $30.580 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.360 25+ $33.640 50+ $32.300 100+ $31.350 250+ $30.580 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $34.240 5+ $32.040 10+ $31.150 25+ $30.010 50+ $29.190 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||||
MULTICOMP PRO | Each | 1+ $16.750 50+ $15.400 100+ $14.290 250+ $13.430 500+ $12.690 | - | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $88.670 25+ $84.360 50+ $81.000 100+ $78.610 250+ $76.690 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF Series | 1.59ohm | UL-Style 1569, Unstripped | ||||||