Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Thermoelectric Modules & Assemblies :

284 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
94AC8401

RoHS

Each
100+$25.870
-
-
-
1 Stage
-
51.4W
6A
15.4VDC
40mm
40mm
3.6mm
68°C
TEC Series
2.17ohm
150mm, 20 AWG, PVC Insulated
41AH4491

RoHS

Each
1+$34.470
25+$31.990
50+$30.060
100+$29.230
250+$28.400
-
-
-
1 Stage
-
29W
3.1A
16VDC
30mm
30mm
3.4mm
72°C
MPETH
4ohm
UL-Style 1213, Unstripped
41AH4490

RoHS

Each
1+$30.600
25+$28.400
50+$26.690
100+$25.950
250+$25.220
-
-
-
1 Stage
-
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4492

RoHS

Each
1+$31.570
25+$29.120
50+$27.220
100+$26.410
250+$25.590
-
-
-
1 Stage
-
77W
9.2A
15.8VDC
30mm
30mm
3.6mm
70°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4485

RoHS

Each
1+$16.720
50+$15.370
100+$14.260
250+$13.400
500+$12.670
-
-
-
1 Stage
-
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
41AH4487

RoHS

Each
1+$26.220
50+$24.090
100+$22.360
250+$21.010
500+$19.850
-
-
-
1 Stage
-
34W
6.6A
9.1VDC
30mm
30mm
3.2mm
-
MPETH
1.1ohm
UL-Style 1213, Unstripped
41AH4484

RoHS

Each
1+$25.640
50+$23.570
100+$21.870
250+$20.550
500+$19.420
-
-
-
1 Stage
-
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4488

RoHS

Each
1+$30.420
50+$27.960
100+$25.950
250+$24.380
500+$23.040
-
-
-
1 Stage
-
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
40Y2098

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$43.580
5+$40.870
10+$39.270
25+$37.460
50+$35.200
More Pricing...
-
-
-
1 Stage
-
56.3W
5.1A
19.5VDC
40mm
40mm
3.7mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
51Y4932

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$32.890
5+$30.840
10+$29.640
25+$28.270
50+$26.560
More Pricing...
-
-
-
1 Stage
-
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
75Y0268

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$77.010
5+$73.070
10+$71.060
25+$68.030
50+$63.860
-
-
-
1 Stage
-
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHM Series
-
100mm, UL-Style 1569, Unstripped
51Y4931

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$32.890
5+$30.840
10+$29.630
25+$28.270
50+$26.560
More Pricing...
-
-
-
1 Stage
-
9W
3.7A
3.6VDC
16mm
16mm
3.6mm
65°C
APHC Series
0.8ohm
100mm, UL-Style 1569, Unstripped
40Y2108

RoHS

Each
1+$305.850
5+$291.770
10+$281.290
-
-
-
-
-
39.6W
9.05A
15VDC
122mm
160mm
148.85mm
-
AR-AR Series
-
-
40Y2107

RoHS

Each
1+$248.180
5+$236.760
10+$228.250
-
-
-
-
-
23.8W
3.825A
15VDC
100mm
83mm
117.6mm
-
AR-AR Series
-
-
75Y0274

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$71.370
5+$67.720
10+$65.850
25+$63.040
50+$59.180
-
-
-
2 Stage
-
9.3W
5.2A
9VDC
30mm
30mm
7.5mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
75Y0275

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$80.040
5+$75.940
10+$73.850
25+$70.690
50+$66.360
-
-
-
2 Stage
-
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
51Y4936

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$44.830
5+$42.040
10+$40.390
25+$38.530
50+$36.210
More Pricing...
-
-
-
1 Stage
-
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
40Y2100

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$41.370
5+$38.800
10+$37.280
25+$35.560
50+$33.410
More Pricing...
-
-
-
1 Stage
-
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
51Y4935

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$44.830
5+$42.040
10+$40.390
25+$38.530
50+$36.210
More Pricing...
-
-
-
1 Stage
-
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$27.960
5+$26.220
10+$25.190
25+$24.030
50+$22.580
More Pricing...
-
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
51Y4934

RoHS

Each
1+$40.660
5+$38.130
10+$36.640
25+$34.950
50+$32.840
More Pricing...
-
-
-
1 Stage
-
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC Series
1.92ohm
100mm, 20 AWG, PTFE Insulated
40Y2419

RoHS

Each
1+$254.140
5+$242.440
10+$233.730
-
-
-
-
-
48.4W
5.725A
15VDC
122mm
160mm
84mm
-
DT-AR Series
-
-
40Y2099

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$45.790
5+$42.940
10+$41.260
25+$39.350
50+$36.980
More Pricing...
-
-
-
1 Stage
-
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
51Y4937

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$48.920
5+$45.870
10+$44.080
25+$42.050
50+$39.510
More Pricing...
-
-
-
1 Stage
-
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
51Y4940

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$61.040
5+$57.240
10+$55.000
25+$52.460
50+$49.300
More Pricing...
-
-
-
1 Stage
-
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
176-200 of 284 items
of 12 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY