Print Page
DT-AR-045-12
PELTIER MODULE, 48.4W, 122 X 160 X 84MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | DT-AR-045-12Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 40Y2419 |
| Product Range | DT-AR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.140 |
| 5+ | $242.440 |
| 10+ | $233.730 |
Price for:Each
Minimum: 1
Multiple: 1
$254.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | DT-AR-045-12Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 40Y2419 |
| Product Range | DT-AR Series |
| Technical Datasheet | |
| No. of Stages | - |
| Cooling Power Pc | 48.4W |
| Current Max @ Diff Temperature Max | 5.725A |
| Voltage Max @ Diff Temperature Max | 15VDC |
| Length | 122mm |
| Width | 160mm |
| Depth | 84mm |
| Temperature Difference Max | - |
| Product Range | DT-AR Series |
| Internal Resistance | - |
| Lead Wires | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 5.725A |
| Length | 122mm |
| Depth | 84mm |
| Product Range | DT-AR Series |
| Lead Wires | - |
| Cooling Power Pc | 48.4W |
|---|---|
| Voltage Max @ Diff Temperature Max | 15VDC |
| Width | 160mm |
| Temperature Difference Max | - |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |