Print Page
APHC-03104-S
PELTIER MODULE, 9W, 16 X 16 X 3.6MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHC-03104-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51Y4931 |
| Product Range | APHC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.890 |
| 5+ | $30.840 |
| 10+ | $29.630 |
| 25+ | $28.270 |
| 50+ | $26.560 |
| 100+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$32.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHC-03104-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51Y4931 |
| Product Range | APHC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 9W |
| Current Max @ Diff Temperature Max | 3.7A |
| Voltage Max @ Diff Temperature Max | 3.6VDC |
| Length | 16mm |
| Width | 16mm |
| Depth | 3.6mm |
| Temperature Difference Max | 65°C |
| Product Range | APHC Series |
| Internal Resistance | 0.8ohm |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 3.7A |
| Length | 16mm |
| Depth | 3.6mm |
| Product Range | APHC Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 9W |
|---|---|
| Voltage Max @ Diff Temperature Max | 3.6VDC |
| Width | 16mm |
| Temperature Difference Max | 65°C |
| Internal Resistance | 0.8ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |