Print Page
APHM-127-05-15
PELTIER MODULE, 7.4W, 15 X 15 X 3MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHM-127-05-15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y0268 |
| Product Range | APHM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.010 |
| 5+ | $73.070 |
| 10+ | $71.060 |
| 25+ | $68.030 |
| 50+ | $63.860 |
Price for:Each
Minimum: 1
Multiple: 1
$77.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APHM-127-05-15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y0268 |
| Product Range | APHM Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 7.4W |
| Current Max @ Diff Temperature Max | 800mA |
| Voltage Max @ Diff Temperature Max | 15.5VDC |
| Length | 15mm |
| Width | 15mm |
| Depth | 3mm |
| Temperature Difference Max | 74°C |
| Product Range | APHM Series |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 800mA |
| Length | 15mm |
| Depth | 3mm |
| Product Range | APHM Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 7.4W |
|---|---|
| Voltage Max @ Diff Temperature Max | 15.5VDC |
| Width | 15mm |
| Temperature Difference Max | 74°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |