0
0 Items$0.00

Thermoelectric Modules & Assemblies :

285 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Same Sky, Advanced Thermal Solutions, European Thermodynamics & Wakefield Thermal

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$21.880
5+$20.400
10+$19.810
25+$19.050
50+$18.500
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$26.570
5+$24.780
10+$24.060
25+$23.140
50+$22.470
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$31.950
5+$29.800
10+$28.930
25+$27.830
50+$27.030
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$33.010
5+$30.790
10+$29.890
25+$28.750
50+$27.920
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$37.310
5+$34.810
10+$33.790
25+$32.510
50+$31.570
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$30.610
5+$28.550
10+$27.720
25+$26.660
50+$25.900
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
94AC8400

RoHS

Each
1+$23.560
5+$21.980
10+$21.330
25+$20.520
50+$19.930
More Pricing...
-
-
-
1 Stage
-
18.7W
4A
8.6VDC
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
16AN2777

RoHS

Each
300+$15.860
500+$15.540
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2804

RoHS

Each
60+$50.310
100+$49.300
250+$48.300
-
-
Thermoelectric Cooler
2 Stage
-
40W
6.8A
16VDC
40mm
40mm
7.5mm
85°C
arcTEC CP68H-2 Series
2.12ohm
100mm 20 AWG Red & Black
16AN2824
Each
100+$53.650
250+$52.170
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2629

RoHS

Each
50+$36.350
100+$35.610
250+$35.600
-
-
Thermoelectric Cooler
1 Stage
-
14.5W
5A
5.3V
20mm
10mm
2.9mm
68°C
-
860mohm
100mm 24 AWG Red & Black
16AN2791
Each
150+$25.440
250+$24.740
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2759

RoHS

Each
140+$35.720
250+$35.010
-
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN6785

RoHS

Each
72+$63.460
100+$62.360
250+$61.250
-
-
Thermoelectric Generator
1 Stage
-
5.4W
1A
5.4VDC
30mm
30mm
3.5mm
-
-
4.2ohm
150mm 22 AWG Red & Black
16AN2652

RoHS

Each
120+$30.630
250+$30.020
-
-
Thermoelectric Cooler
1 Stage
-
200mW
700mA
0.5VDC
3.4mm
3.4mm
2.38mm
70°C
CP07-M Series
520mohm
50mm Annealed Copper
16AN2823

RoHS

Each
100+$34.320
250+$33.630
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2757
Each
260+$22.130
500+$20.950
-
-
Thermoelectric Cooler
1 Stage
-
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
46AM7406

RoHS

Each
1+$23.550
5+$22.210
10+$21.640
25+$20.790
50+$20.410
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$28.020
5+$26.790
10+$26.210
25+$25.230
50+$24.560
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
130+$21.010
250+$20.590
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+$17.100
250+$16.760
500+$16.420
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2747

RoHS

Each
70+$42.890
100+$42.030
250+$41.170
-
-
Thermoelectric Cooler
2 Stage
-
21W
3.6A
16.7VDC
31.25mm
30mm
6.7mm
82°C
arcTEC CP36H-2 Series
4.43ohm
100mm 20 AWG Red & Black
16AN2825
Each
100+$29.650
250+$28.830
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2785

RoHS

Each
140+$21.850
250+$21.410
-
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
16AN2411
Each
50+$116.800
100+$113.400
-
-
Thermoelectric Cooler Unit
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
1-25 of 285 items
of 12 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY