Print Page
TEC-20-33-31
Thermoelectric Peltier Cooler Module, Single Stage, 16.8 W, 8.5 A, 3.75 VDC, 20mm x 20mm x 3.3mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-20-33-31Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 79AC5297 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
| 5+ | $20.690 |
| 10+ | $20.100 |
| 25+ | $19.340 |
| 50+ | $18.790 |
| 100+ | $18.260 |
| 250+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-20-33-31Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 79AC5297 |
| Product Range | TEC Series |
| Technical Datasheet | |
| Transducer Function | Thermoelectric Cooler |
| Power Rating | 16.8W |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 16.8W |
| Current Max @ Diff Temperature Max | 8.5A |
| Voltage Max @ Diff Temperature Max | 3.75VDC |
| Length | 20mm |
| Width | 20mm |
| Depth | 3.3mm |
| Temperature Difference Max | 67°C |
| Product Range | TEC Series |
| Internal Resistance | 0.38ohm |
| Lead Wires | 150mm, 24 AWG, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Transducer Function | Thermoelectric Cooler |
|---|---|
| No. of Stages | 1 Stage |
| Current Max @ Diff Temperature Max | 8.5A |
| Length | 20mm |
| Depth | 3.3mm |
| Product Range | TEC Series |
| Lead Wires | 150mm, 24 AWG, PVC Insulated |
| Power Rating | 16.8W |
|---|---|
| Cooling Power Pc | 16.8W |
| Voltage Max @ Diff Temperature Max | 3.75VDC |
| Width | 20mm |
| Temperature Difference Max | 67°C |
| Internal Resistance | 0.38ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
