Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-33-71Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AC5299
Product RangeTEC Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 5+ | $29.800 |
| 10+ | $28.930 |
| 25+ | $27.830 |
| 50+ | $27.030 |
| 100+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$31.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-33-71Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79AC5299
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating72W
No. of Stages1 Stage
Cooling Power Pc38.5W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max8.6VDC
Length30mm
Width30mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance0.86ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
30mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Power Rating
72W
Cooling Power Pc
38.5W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
0.86ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
