Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPM-2HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2411 |
| Product Range | arcTEC Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $109.530 |
| 5+ | $103.250 |
| 10+ | $99.550 |
| 25+ | $97.700 |
| 50+ | $94.640 |
| 100+ | $92.640 |
| 10000+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$109.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CPM-2HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2411 |
| Product Range | arcTEC Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler Unit |
| No. of Stages | - |
| Cooling Power Pc | 58.95W |
| Current Max @ Diff Temperature Max | 8.5A |
| Voltage Max @ Diff Temperature Max | 12V |
| Length | 70mm |
| Width | 70mm |
| Depth | 26.5mm |
| Temperature Difference Max | 70°C |
| Product Range | arcTEC Series |
| Internal Resistance | 1.65ohm |
| Lead Wires | 18 AWG Red & Blue |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler Unit |
|---|---|
| Cooling Power Pc | 58.95W |
| Voltage Max @ Diff Temperature Max | 12V |
| Width | 70mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 1.65ohm |
| SVHC | To Be Advised |
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 8.5A |
| Length | 70mm |
| Depth | 26.5mm |
| Product Range | arcTEC Series |
| Lead Wires | 18 AWG Red & Blue |
Technical Docs (1)
Alternatives for CPM-2H
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
