Print Page
TEC-30-39-71
Thermoelectric Cooler, Single Stage, 150mm, 20 AWG, PVC Insulated Lead Wire, 4 A, 8.6 V, 1.86 Ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-30-39-71Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AC8400 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 5+ | $22.290 |
| 10+ | $21.640 |
| 25+ | $20.830 |
| 50+ | $20.240 |
| 100+ | $19.660 |
| 250+ | $19.270 |
| 5000+ | $18.870 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-30-39-71Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AC8400 |
| Product Range | TEC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 18.7W |
| Current Max @ Diff Temperature Max | 4A |
| Voltage Max @ Diff Temperature Max | 8.6V |
| Length | 30mm |
| Width | 30mm |
| Depth | 3.9mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 1.86ohm |
| Lead Wires | 150mm, 20 AWG, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TEC-30-39-71 is a TEC series thermoelectric cooler. It can meet the requirement of higher current and large cooling. It is often applied to experimental, scientific, and biomedical instruments, laboratory equipment, industry, and electrical equipment and consumables. The ambient temperature can arrive at 100C, long-term working temperature is recommended to be below 90C. The thermoelectric module moisture protection standard is sealed by white RTV silicone but also supports select other moisture protection styles, such as translucent silicone, and black epoxy.
- Thermoelectric module material are UL certification
- 3.9A maximum current
- 18.7W Qmax
- 8.6V maximum voltage
- 71 couples
- 1.86 ohm module resistance at (27°C)
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 4A |
| Length | 30mm |
| Depth | 3.9mm |
| Product Range | TEC Series |
| Lead Wires | 150mm, 20 AWG, PVC Insulated |
| Cooling Power Pc | 18.7W |
|---|---|
| Voltage Max @ Diff Temperature Max | 8.6V |
| Width | 30mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 1.86ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
