Automotive Connectors:
1,722 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Connector Systems
Pitch Spacing
Automotive Connector Shell Style
Gender
No. of Contacts
No. of Positions
Automotive Contact Type
For Use With
No. of Rows
Connector Body Material
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Shroud
IP Rating
Voltage Rating
Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55W4556 RoHS | Each | 1+ $15.250 5+ $14.710 10+ $14.170 25+ $14.160 50+ $13.660 More Pricing... | CMC 500762 Series | - | - | Right Angle Plug | - | 48Contacts | - | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Copper Alloy | Tin | - | - | - | - | - | - | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ $19.260 5+ $18.040 10+ $17.160 25+ $16.840 50+ $16.550 More Pricing... | DTM Series | - | - | Right Angle Receptacle | Receptacle | 24Contacts | 24Positions | PCB Pin | DTM Series Pin Contacts | - | Nylon (Polyamide), Glass Filled Body | - | - | Copper Alloy | Nickel | - | - | IP67 | IP67 | 250V | 7.5A | |||||
TE CONNECTIVITY | Each | 1+ $22.090 10+ $22.080 25+ $18.880 50+ $18.270 100+ $17.670 More Pricing... | Super Seal Series | - | - | - | - | 26Contacts | - | - | - | - | - | - | - | Brass | Gold | - | - | - | - | - | - | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ $160.310 5+ $147.350 10+ $136.320 25+ $125.640 50+ $117.530 | DT | - | - | Panel Mount Receptacle | - | 48Contacts | - | PCB Pin | - | - | Plastic | - | - | Copper | Tin | - | - | - | - | 250V | 13A | |||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $25.130 5+ $23.960 10+ $22.790 25+ $21.620 50+ $20.450 More Pricing... | ModICE SE Series | - | - | Right Angle Plug | - | 48Contacts | - | PCB Pin | - | - | Polymer, Glass Filled Body | - | - | Brass | Tin | - | - | - | IP67, IP69K | - | 10A | |||||
Each | 10+ $10.490 25+ $10.480 50+ $9.690 100+ $9.670 | MX150L 19427 Series | - | - | Right Angle Plug | - | 10Contacts | - | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Copper Alloy | Tin | - | - | - | - | 600V | 18A | ||||||
Each | 10+ $9.740 | MX150L 19427 Series | - | - | Right Angle Plug | - | 16Contacts | - | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Copper Alloy | Tin | - | - | - | IP67 | 600V | 18A | ||||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $30.820 25+ $26.720 50+ $23.900 100+ $21.440 250+ $19.920 | - | - | - | Straight Receptacle | - | 30Contacts | - | Crimp Socket - Contacts Not Supplied | - | - | Nylon (Polyamide), Glass Filled Body | - | - | - | - | - | - | - | IP67, IP69K | - | 10A | |||||
Each | 1+ $31.890 5+ $27.900 10+ $23.920 25+ $23.910 50+ $23.310 More Pricing... | CMC 36638 Series | - | - | Right Angle Plug | - | 48Contacts | - | Solder Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Brass | Tin | - | - | - | - | 14VDC | 6A | ||||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $18.680 5+ $17.710 10+ $16.740 25+ $15.760 50+ $14.790 More Pricing... | ModICE SE Series | - | - | Right Angle Plug | - | 30Contacts | - | PCB Pin | - | - | Polymer, Glass Filled Body | - | - | Brass | Tin | - | - | - | IP67, IP69K | - | 10A | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ $19.500 10+ $18.510 25+ $15.890 50+ $13.030 100+ $12.860 More Pricing... | DTM Series | - | - | Right Angle Receptacle | - | 12Contacts | - | PCB Pin | - | - | Plastic Body | - | - | - | Nickel | - | - | IP67 | IP67 | 250V | - | |||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $19.620 25+ $16.710 50+ $15.190 100+ $13.620 250+ $12.520 More Pricing... | MODICE | - | - | - | - | 30Contacts | - | - | - | - | PET (Polyester), Glass Filled Body | - | - | - | - | - | - | IP67, IP69K | IP67, IP69K | - | - | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ $12.330 5+ $11.960 10+ $11.590 25+ $10.920 50+ $10.600 More Pricing... | AT Series™ Boots | - | - | Straight Plug | - | 6Contacts | - | Crimp Socket | - | - | Thermoplastic Body | - | - | Copper Alloy | Nickel | - | - | - | IP67 | - | 13A | |||||
Each | 1+ $13.580 5+ $12.740 10+ $11.900 25+ $11.140 50+ $10.610 More Pricing... | AT Series™ | - | - | Straight Plug | - | 8Contacts | - | Crimp Socket | - | - | Thermoplastic Body | - | - | Copper Alloy | Nickel | - | - | - | IP67 | - | 13A | ||||||
Each | 1+ $9.170 5+ $8.740 10+ $8.320 25+ $7.810 50+ $7.440 More Pricing... | AT Series™ | - | - | Straight Plug | - | 4Contacts | - | Crimp Socket | - | - | Thermoplastic Body | - | - | Copper Alloy | Nickel | - | - | - | IP67 | - | 13A | ||||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $9.790 5+ $9.500 10+ $9.200 25+ $8.900 50+ $8.620 More Pricing... | ModICE ME-MX Series | - | - | Panel Mount Plug | - | 12Contacts | - | PCB Pin | - | - | Polymer, Glass Filled Body | - | - | Brass | Tin | - | - | - | IP67, IP69K | - | 10A | |||||
Each | 1+ $18.630 5+ $18.220 10+ $17.800 25+ $16.880 50+ $16.230 More Pricing... | ATHP Series | - | - | Straight Plug | - | 2Contacts | - | Crimp Socket | - | - | Thermoplastic Body | - | - | Copper Alloy | Tin | - | - | - | IP67 | 1kV | 35A | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ $4.140 10+ $4.090 25+ $4.050 50+ $4.000 100+ $3.940 More Pricing... | AT HYPERBUSS Series™ | - | - | Straight Receptacle | - | 4Contacts | - | Busbar Pin | - | - | Thermoplastic Body | - | - | Copper Alloy | Nickel | - | - | - | IP67 | 250V | 26A | |||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+ $19.110 5+ $18.110 10+ $17.110 25+ $16.120 50+ $15.120 More Pricing... | ModICE ME-MX Series | - | - | Panel Mount Plug | - | 40Contacts | - | PCB Pin | - | - | Polymer, Glass Filled Body | - | - | Brass | Tin | - | - | - | IP67, IP69K | - | 10A | |||||
70AH9517 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $21.220 5+ $19.870 10+ $18.510 25+ $17.300 50+ $16.610 More Pricing... | AMPSEAL Series | - | - | Straight Header | - | 35Contacts | - | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Brass | Tin | - | - | - | - | 250V | - | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ $93.180 5+ $93.180 10+ $93.170 25+ $89.450 50+ $85.740 More Pricing... | AT ArmorIPX Series™ | - | - | Right Angle Plug | - | 48Contacts | - | PCB Pin | - | - | Thermoplastic Body | - | - | Copper Alloy | Tin | - | - | - | IP67 | - | 13A | |||||
17AH9602 RoHS | TE CONNECTIVITY | Each | 1+ $42.260 | LEAVYSEAL Series | - | - | Right Angle Plug | - | 62Contacts | - | Crimp Pin | - | - | PBT (Polybutylene Terephthalate) Body | - | - | Brass | Silver | - | - | - | - | 36V | - | ||||
38AH5590 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $22.440 5+ $22.010 10+ $21.490 25+ $21.080 50+ $20.730 More Pricing... | DTF Series | - | - | Right Angle Receptacle | - | 12Contacts | - | PCB Pin | - | - | Nylon (Polyamide), Glass Filled Body | - | - | Copper Alloy | - | - | - | IP68 | IP68 | 12VDC | - | ||||
38AH5665 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $8.680 10+ $7.370 25+ $6.910 50+ $6.710 100+ $6.550 More Pricing... | DT Series | - | - | Straight Receptacle | - | 2Contacts | - | PCB Pin | - | - | Nylon (Polyamide), Glass Filled Body | - | - | Copper Alloy | Nickel | - | - | IP68 | IP68 | 12VDC | 13A | ||||
TE CONNECTIVITY - AMP | Each | 1+ $14.250 10+ $12.340 25+ $11.610 50+ $10.870 100+ $10.740 More Pricing... | AMPSEAL Series | - | - | Straight Header | - | 23Contacts | - | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Brass | Tin | - | - | - | - | 250V | - | |||||