Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810140011Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 12AC5393 |
| Product Range | ModICE ME-MX Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
75 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.950 |
| 5+ | $25.100 |
| 10+ | $23.860 |
| 25+ | $22.740 |
| 50+ | $21.400 |
| 100+ | $20.210 |
Price for:Each
Minimum: 1
Multiple: 1
$26.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810140011Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 12AC5393 |
| Product Range | ModICE ME-MX Series |
| Technical Datasheet | |
| Product Range | ModICE ME-MX Series |
| Automotive Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 40Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | Polymer, Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | IP67, IP69K |
| Voltage Rating | - |
| Current Rating | 10A |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Product Range | ModICE ME-MX Series |
|---|---|
| No. of Contacts | 40Contacts |
| Connector Body Material | Polymer, Glass Filled Body |
| Contact Plating | Tin |
| Voltage Rating | - |
| SVHC | Lead (08-Jul-2021) |
| Automotive Connector Shell Style | Panel Mount Plug |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Brass |
| IP Rating | IP67, IP69K |
| Current Rating | 10A |
Technical Docs (2)
Alternatives for 5810140011
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
