Print Page
AT06-6S-KIT01
Automotive Connector, AT Series, Straight Plug, 6 Contacts, Crimp Socket, Thermoplastic Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-KIT01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26Y7030 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.760 |
| 10+ | $10.310 |
| 25+ | $9.310 |
| 50+ | $9.100 |
| 100+ | $8.740 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-KIT01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 26Y7030 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Automotive Connector Shell Style | Straight Plug |
| No. of Contacts | 6Contacts |
| Automotive Contact Type | Crimp Socket |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| IP Rating | IP67 |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Nickel |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Plug |
|---|---|
| Automotive Contact Type | Crimp Socket |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Current Rating | 13A |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
