Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810130046Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 53W2502 |
| Product Range | ModICE SE Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 5+ | $21.360 |
| 10+ | $20.300 |
| 25+ | $19.350 |
| 50+ | $18.220 |
| 100+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | 5810130046Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 53W2502 |
| Product Range | ModICE SE Series |
| Technical Datasheet | |
| Product Range | ModICE SE Series |
| Automotive Connector Shell Style | Right Angle Plug |
| No. of Contacts | 30Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | Polymer, Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | IP67, IP69K |
| Voltage Rating | - |
| Current Rating | 10A |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The MODICE series modular integrated Connector Enclosure for use with rugged electronic control module applications. The ModiCE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O. Snap-in header simplifies module assembly. Integrated ferrite filtering, integrated heat sink and vented enclosures are available options.
- Fluid resistance
- <lt/>10mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 96-hour Salt spray
Applications
Industrial
Technical Specifications
| Product Range | ModICE SE Series |
|---|---|
| No. of Contacts | 30Contacts |
| Connector Body Material | Polymer, Glass Filled Body |
| Contact Plating | Tin |
| Voltage Rating | - |
| SVHC | Lead (10-Jun-2022) |
| Automotive Connector Shell Style | Right Angle Plug |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Brass |
| IP Rating | IP67, IP69K |
| Current Rating | 10A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
