Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-R008
Newark Part No.26W9681
Product RangeDTM Series
Your Part Number
Technical Datasheet
603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 10+ | $18.510 |
| 25+ | $15.890 |
| 50+ | $13.030 |
| 100+ | $12.860 |
| 250+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-R008
Newark Part No.26W9681
Product RangeDTM Series
Technical Datasheet
Product RangeDTM Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact PlatingNickel
IP RatingIP67
IP RatingIP67
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTM13-12PA-R008 is a 12-way Printed Circuit Board Header offers compact circuit board enclosures that accept snap-in headers. This DTM series header features a through hole mounting flange on each side, as well as optional venting. Designed with space to accommodate one or more DT or DTM Series interfaces, the headers feature 90° pins. A radial flange seal provides environmental sealing to the enclosure.
- Moulded-in nickel mating side, tin-plated PCB side contact
Applications
Automotive
Technical Specifications
Product Range
DTM Series
No. of Contacts
12Contacts
Connector Body Material
Plastic Body
Contact Plating
Nickel
IP Rating
IP67
Current Rating
-
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
IP67
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability