Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 6437288-6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95T4151 |
| Product Range | Super Seal Series |
| Your Part Number | |
| Technical Datasheet |
367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
| 5+ | $20.940 |
| 10+ | $20.070 |
| 25+ | $19.280 |
| 50+ | $18.330 |
| 100+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 6437288-6Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95T4151 |
| Product Range | Super Seal Series |
| Technical Datasheet | |
| Product Range | Super Seal Series |
| Automotive Connector Shell Style | - |
| No. of Contacts | 26Contacts |
| Automotive Contact Type | - |
| Connector Body Material | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | Super Seal Series |
|---|---|
| No. of Contacts | 26Contacts |
| Connector Body Material | - |
| Contact Plating | Gold |
| Voltage Rating | - |
| SVHC | No SVHC (10-Jun-2022) |
| Automotive Connector Shell Style | - |
|---|---|
| Automotive Contact Type | - |
| Contact Material | Brass |
| IP Rating | - |
| Current Rating | - |
Technical Docs (3)
Alternatives for 6437288-6
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
