0
0 Items$0.00

Flat Cable Core Ferrites :

215 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Impedance
Frequency Min
Frequency Max
Product Range
10WX7373

RoHS

Each
1+$1.810
10+$1.770
25+$1.740
50+$1.700
100+$1.670
More Pricing...
-
-
-
-
93B2474

RoHS

Each
1+$6.200
10+$4.140
25+$3.450
50+$3.110
100+$3.080
More Pricing...
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+$5.580
10+$4.200
25+$3.650
50+$3.260
100+$3.110
More Pricing...
169ohm
25MHz
300MHz
-
46T8765

RoHS

Each
1+$2.210
25+$2.170
100+$2.030
250+$2.010
500+$1.980
More Pricing...
115ohm
-
-
WE-FLAT Series
72K6745

RoHS

Each
1+$10.840
25+$6.810
100+$6.450
250+$6.320
500+$6.190
More Pricing...
290ohm
25MHz
300MHz
-
08P2347

RoHS

Each
1+$13.110
5+$12.950
10+$12.780
25+$12.620
100+$12.370
More Pricing...
180ohm
-
-
WE-STAR-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+$11.940
25+$7.140
100+$6.490
250+$6.200
500+$6.000
More Pricing...
290ohm
25MHz
300MHz
-
24WX1018

RoHS

Each
1+$1.200
10+$0.963
25+$0.891
50+$0.819
100+$0.738
More Pricing...
-
-
-
-
67W0723

RoHS

Each
1+$2.520
25+$1.580
100+$1.260
250+$1.110
500+$1.100
More Pricing...
220ohm
30MHz
1GHz
28R Series
67W0721

RoHS

Each
1+$1.280
10+$0.915
25+$0.797
50+$0.717
100+$0.642
More Pricing...
192ohm
30MHz
1GHz
28R Series
08P2346

RoHS

Each
1+$16.500
5+$16.440
10+$16.370
25+$16.310
100+$15.420
More Pricing...
192ohm
-
-
WE-STAR-FLAT Series
08P2345

RoHS

Each
1+$13.890
5+$13.810
10+$13.730
25+$13.350
100+$12.970
More Pricing...
194ohm
-
-
WE-STAR-FLAT Series
88T6962

RoHS

Each
1+$24.660
5+$24.220
10+$23.790
25+$23.350
100+$22.500
More Pricing...
114ohm
-
-
WE-STAR-FLAT Series
52F3321

RoHS

Date/Lot Code

Each
1+$2.880
25+$1.870
100+$1.560
250+$1.490
500+$1.420
More Pricing...
235ohm
25MHz
300MHz
-
67W0720

RoHS

Each
1+$1.330
10+$0.955
25+$0.833
50+$0.749
100+$0.672
More Pricing...
140ohm
30MHz
1GHz
28R Series
45AC4597

RoHS

Each
1+$1.910
25+$1.600
100+$1.500
250+$1.390
500+$1.250
More Pricing...
35ohm
30MHz
300MHz
GSSC Series
45AC4600

RoHS

Each
1+$3.060
25+$2.570
100+$2.390
250+$2.220
500+$2.000
More Pricing...
35ohm
30MHz
300MHz
GSSC Series
45AC4596

RoHS

Each
1+$2.580
25+$2.170
100+$2.020
250+$1.870
500+$1.690
More Pricing...
50ohm
30MHz
300MHz
GSSC Series
58AK1769

RoHS

Each
1+$2.890
25+$2.640
100+$2.300
250+$2.250
500+$2.210
More Pricing...
57ohm
-
-
WE-SFA Series
96B9063

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.887
25+$0.789
50+$0.725
100+$0.652
More Pricing...
51ohm
25MHz
100MHz
-
02M1749

RoHS

Each
1+$25.530
5+$20.990
10+$16.450
25+$15.700
100+$15.390
More Pricing...
49ohm
-
-
-
24WX1025

RoHS

Each
5+$2.010
25+$1.790
100+$1.530
250+$1.400
500+$1.310
More Pricing...
-
-
-
-
67W0713

RoHS

Each
1+$0.652
10+$0.467
25+$0.409
50+$0.368
100+$0.331
More Pricing...
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Each
1+$1.620
10+$1.160
25+$1.020
50+$0.918
100+$0.824
More Pricing...
-
-
-
-
24M9372

RoHS

Date/Lot Code

Each
1+$3.590
10+$2.660
25+$2.320
50+$2.130
100+$1.910
More Pricing...
-
50MHz
500MHz
ZCAT Series
1-25 of 215 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK