30µF Motor Run Capacitors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.000 10+ $18.200 25+ $17.160 50+ $15.460 100+ $14.640 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $20.660 10+ $19.790 25+ $18.660 50+ $16.810 100+ $15.920 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $11.830 10+ $10.250 25+ $9.480 50+ $8.710 100+ $8.380 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.440 10+ $14.030 25+ $13.580 50+ $13.020 100+ $12.720 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $18.320 10+ $16.910 25+ $15.500 50+ $14.100 100+ $13.660 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $15.600 10+ $15.150 25+ $14.660 50+ $14.070 100+ $13.870 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $42.790 5+ $40.620 10+ $38.550 25+ $34.930 50+ $31.800 More Pricing... | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ $23.570 5+ $23.330 10+ $23.100 25+ $22.870 50+ $22.630 More Pricing... | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 1+ $24.430 5+ $21.990 10+ $20.280 25+ $18.420 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 1+ $15.870 10+ $15.740 25+ $15.610 50+ $15.480 100+ $15.340 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $34.170 5+ $31.440 10+ $29.050 25+ $28.130 50+ $27.220 More Pricing... | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 1+ $38.850 5+ $35.740 10+ $33.590 25+ $32.020 50+ $30.950 More Pricing... | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ $29.290 5+ $26.940 10+ $24.900 25+ $22.560 50+ $20.800 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ $35.880 50+ $32.790 100+ $32.080 250+ $31.130 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 25+ $19.490 50+ $19.140 100+ $18.800 250+ $18.460 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ $16.140 50+ $14.880 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.56mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | 25+ $37.120 50+ $36.470 100+ $35.810 250+ $35.160 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ $25.720 50+ $24.900 100+ $24.060 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ $20.150 50+ $18.410 100+ $18.010 250+ $17.480 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 25+ $43.930 50+ $42.510 100+ $41.090 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 25+ $82.030 50+ $80.820 100+ $79.010 | Metallized PP | Axial Leaded | 30µF | ± 5% | Through Hole | 160V | PC Pin | - | 11V/µs | 55mm | 29.5mm | 41L Series | -40°C | 85°C | ||||||