
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F8038Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M4417 |
| Product Range | GEM III 97F8000 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 5+ | $11.780 |
| 10+ | $10.950 |
| 25+ | $8.840 |
| 100+ | $8.230 |
| 500+ | $7.960 |
| 1000+ | $7.370 |
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F8038Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M4417 |
| Product Range | GEM III 97F8000 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 30µF |
| Capacitance Tolerance | ± 6% |
| Capacitor Mounting | Panel Mount |
| Voltage(AC) | 240V |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | 20.57mm |
| dv/dt Rating | - |
| Product Diameter | 44.45mm |
| Product Height | 98.55mm |
| Product Range | GEM III 97F8000 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
97F8038 is a GEM III series general purpose AC and DC capacitor. It is designed specifically for applications such as AC filters where harmonic frequencies greater than 60Hz are common. This allows the user to calculate the losses for each design / application and to ensure that this is kept within the permissible limits. It is used for filtering on a wide variety of light industrial equipment. The conversion of electrical power and uninterruptible power supplies and drive control systems require filter capacitors. An application note is included to help customers with the correct choice and use of this capacitor.
- Proven EIA-456-A compliant 60,000 hour reliability industry standard
- 240VAC voltage, 30µF capacitance, 0.0228ohm ESR, ±6% capacitance tolerance
- 3 curve number, panel mount capacitor mounting
- Quick connect capacitor terminals
- 0.8inch lead spacing, 1.75inch product diameter, 3.87inch product height
- Operating temperature range from -40 to 70°C
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 30µF |
| Capacitor Mounting | Panel Mount |
| Capacitor Terminals | Quick Connect |
| dv/dt Rating | - |
| Product Height | 98.55mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (19-Jan-2021) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 6% |
| Voltage(AC) | 240V |
| Lead Spacing | 20.57mm |
| Product Diameter | 44.45mm |
| Product Range | GEM III 97F8000 Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
