15µF Motor Run Capacitors:

28 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95C0416

RoHS

Date/Lot Code

Each
1+
$14.320
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
90B5615

RoHS

Each
1+
$13.920
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+
$19.670
5+
$18.690
10+
$17.710
25+
$16.720
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4450

RoHS

Date/Lot Code

Each
1+
$17.860
10+
$16.950
25+
$15.760
50+
$13.810
100+
$12.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+
$14.300
10+
$12.160
25+
$11.010
50+
$10.160
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
67R8906

RoHS

Date/Lot Code

Each
1+
$10.930
10+
$8.560
25+
$8.200
50+
$7.830
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
05M2912

RoHS

Each
1+
$10.960
10+
$10.550
25+
$9.380
50+
$8.810
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
05M2929

RoHS

Each
1+
$16.510
10+
$15.820
25+
$14.920
50+
$13.460
100+
$12.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
31Y0960

RoHS

Each
1+
$16.480
10+
$13.780
25+
$13.340
50+
$12.800
100+
$12.510
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
C87 Series
-25°C
85°C
97K6042

RoHS

Each
1+
$13.040
10+
$12.570
25+
$11.200
50+
$10.540
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
85AC1657

RoHS

Date/Lot Code

Each
1+
$11.800
10+
$11.370
25+
$10.170
50+
$9.600
100+
$8.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
05M2911

RoHS

Each
1+
$16.110
10+
$15.500
25+
$13.780
50+
$12.940
100+
$11.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
27AM5610

Date/Lot Code

Each
1+
$19.560
10+
$18.560
25+
$17.250
50+
$15.120
100+
$14.100
More Pricing...
Min: 1 / Mult: 1
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
68AK3928

RoHS

Date/Lot Code

Each
1+
$13.170
10+
$9.560
25+
$9.450
50+
$9.350
100+
$9.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
85mm
B33331I6 Series
-40°C
85°C
13M4428

RoHS

Date/Lot Code

Each
1+
$24.600
5+
$22.630
10+
$20.910
25+
$18.940
50+
$17.470
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
78AH4927

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
37mm
MAB Series
-40°C
100°C
84H0287

RoHS

Each
25+
$15.230
50+
$14.920
100+
$14.600
250+
$14.280
500+
$13.490
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7640

RoHS

Each
25+
$11.640
50+
$11.400
100+
$11.150
250+
$10.910
500+
$10.310
Min: 48 / Mult: 48
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
04R7342

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
78AH4892

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
45mm
MAB Series
-40°C
100°C
04R7349

RoHS

Each
25+
$17.010
50+
$14.920
100+
$13.870
250+
$13.400
500+
$12.450
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
45P4346

RoHS

Each
25+
$16.010
50+
$14.040
100+
$13.060
250+
$12.610
500+
$11.720
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
78AH2767

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
37mm
MAB Series
-40°C
100°C
62J2668

RoHS

Each
25+
$62.320
50+
$61.400
100+
$60.030
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
-
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
13M4412

RoHS

Each
25+
$16.420
50+
$14.950
100+
$14.630
250+
$13.750
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK