Print Page
97F5023
Motor Run Capacitor, Metallized PP, Can, 30 µF, ± 6%, Panel Mount, 440 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F5023Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4396
Product RangeGEM III 97F5000 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 5+ | $23.330 |
| 10+ | $23.100 |
| 25+ | $22.870 |
| 50+ | $22.630 |
| 100+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F5023Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4396
Product RangeGEM III 97F5000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance30µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter44.45mm
Product Height120.65mm
Product RangeGEM III 97F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 97F5023 is a quick connect General Purpose Capacitor is designed specifically for applications such as AC/DC filters where harmonic frequencies greater than 60Hz are common. This GEM III series capacitor is typically used in DC filters at voltages above those served by electrolytic type construction. The case is made of unpainted aluminum with tin painted steel cover.
- Round can type
- 440VAC Voltage rating
- 0.3% Maximum dissipation factor
- Dielektrol VI dielectric fluid
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
440V
Lead Spacing
20.57mm
Product Diameter
44.45mm
Product Range
GEM III 97F5000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability