92 Product Results Found for "MCOIL Power Inductor"
Find a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.178 | 470nH | 3.4A | Shielded | 4.2A | MCOIL MA Series | - | 0.039ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.291 25+ $0.248 | 1µH | 3.5A | Wirewound | 4A | MCOIL LSEP Series | 0806 [2016 Metric] | 0.048ohm | ± 20% | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 25+ $0.243 50+ $0.237 100+ $0.230 250+ $0.205 More Pricing... | 1µH | 3.6A | Wirewound | 3.7A | MCOIL LCEN Series | 0806 [2016 Metric] | 0.045ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 25+ $0.195 50+ $0.180 100+ $0.165 | 1µH | 2.3A | Unshielded | 3.7A | MCOIL LSEU Series | 0805 [2012 Metric] | 0.078ohm | ± 20% | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.369 25+ $0.273 50+ $0.267 100+ $0.260 250+ $0.232 More Pricing... | 2.2µH | 2.5A | Wirewound | 3.5A | MCOIL LCEN Series | 1008 [2520 Metric] | 0.077ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.289 25+ $0.241 50+ $0.224 100+ $0.207 250+ $0.203 More Pricing... | 110nH | 5.8A | Shielded | 6.9A | MCOIL LSCN Series | 0805 [2012 Metric] | 0.012ohm | ± 20% | 2mm | 1.25mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 25+ $0.246 50+ $0.240 100+ $0.234 250+ $0.208 More Pricing... | 240nH | 6.2A | Wirewound | 8A | MCOIL LCEN Series | 0806 [2016 Metric] | 0.018ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.349 25+ $0.262 50+ $0.256 100+ $0.250 250+ $0.223 More Pricing... | 470nH | 5.4A | Wirewound | 6.5A | MCOIL LCEN Series | 1008 [2520 Metric] | 0.02ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.325 10+ $0.273 | 1µH | 2.05A | Shielded | 2.9A | MCOIL LSDN Series | - | 0.064ohm | ± 20% | 2mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.287 25+ $0.246 50+ $0.228 100+ $0.209 250+ $0.199 More Pricing... | 470nH | 3.2A | Shielded | 4A | MCOIL LSCN Series | 0806 [2016 Metric] | 0.045ohm | ± 20% | 2mm | 1.6mm | 0.65mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.151 6000+ $0.135 12000+ $0.123 18000+ $0.115 30000+ $0.107 | 470nH | 4.3A | Shielded | 4.6A | MCOIL LSEP Series | 0805 [2012 Metric] | 0.035ohm | ± 20% | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.506 | 470nH | 3.8A | Shielded | 4.4A | MCOIL LCCN Series | 0805 [2012 Metric] | 0.041ohm | ± 20% | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.358 25+ $0.265 50+ $0.259 100+ $0.252 250+ $0.225 More Pricing... | 2.2µH | 2A | Wirewound | 2.6A | MCOIL LCEN Series | 0806 [2016 Metric] | 0.12ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 25+ $0.298 50+ $0.291 100+ $0.284 250+ $0.253 More Pricing... | 150nH | 7.5A | Wirewound | 12.1A | MCOIL LCEN Series | 1008 [2520 Metric] | 9mohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.526 | 330nH | 4.4A | Shielded | 4.4A | MCOIL LCCN Series | 0805 [2012 Metric] | 30mohm | ± 20% | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.130 6000+ $0.116 12000+ $0.106 18000+ $0.099 30000+ $0.092 | 330nH | 5.2A | Shielded | 6.5A | MCOIL LSEN Series | 0806 [2016 Metric] | 25mohm | ± 20% | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.190 | 1µH | 4.1A | Shielded | 4.9A | MCOIL LSEP Series | 1008 [2520 Metric] | 0.039ohm | ± 20% | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.247 25+ $0.233 50+ $0.220 100+ $0.207 250+ $0.195 More Pricing... | 240nH | 4.8A | Shielded | 6A | MCOIL LSCN Series | 0805 [2012 Metric] | 0.017ohm | ± 20% | 2mm | 1.25mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.449 25+ $0.345 50+ $0.331 100+ $0.317 | 560nH | 2.8A | Shielded | 2.7A | MCOIL LBCN Series | 0603 [1608 Metric] | 80mohm | ± 20% | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.295 | 4.7µH | 1.05A | Shielded | 1.3A | MCOIL LSDN Series | - | 0.242ohm | ± 20% | 2mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.407 25+ $0.346 50+ $0.320 | 330nH | 2.8A | Shielded | 3.2A | MCOIL LCCN Series | 0603 [1608 Metric] | 0.046ohm | ± 20% | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.359 25+ $0.269 50+ $0.263 100+ $0.257 250+ $0.229 More Pricing... | 1.5µH | 3A | Wirewound | 3.9A | MCOIL LCEN Series | 1008 [2520 Metric] | 0.057ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.335 10+ $0.283 | 1.5µH | 1.33A | Shielded | 2.2A | MCOIL LSDN Series | - | 0.185ohm | ± 20% | 1.64mm | 1.64mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.358 25+ $0.265 50+ $0.259 100+ $0.252 250+ $0.225 More Pricing... | 470nH | 5.3A | Wirewound | 5.6A | MCOIL LCEN Series | 0806 [2016 Metric] | 25mohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.239 6000+ $0.213 12000+ $0.194 18000+ $0.181 30000+ $0.169 | 240nH | 5.8A | Shielded | 7.3A | MCOIL LSEN Series | 0806 [2016 Metric] | 0.0197ohm | ± 20% | 2mm | 1.6mm | 1mm | ||||||