Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND1616KKT1R5MM
Newark Part No.65AK6356
Product RangeMCOIL LSDN Series
Also Known AsMDKK1616T1R5MM
Technical Datasheet
5,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND1616KKT1R5MM
Newark Part No.65AK6356
Product RangeMCOIL LSDN Series
Also Known AsMDKK1616T1R5MM
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.33A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeMCOIL LSDN Series
Inductor Case / Package-
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length1.64mm
Product Width1.64mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MCOIL LSDN Series
DC Resistance Max
0.185ohm
Product Length
1.64mm
Product Height
1mm
RMS Current (Irms)
1.33A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.64mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for LSDND1616KKT1R5MM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability