Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCCNF2012KKTR33MA Power Inductor (SMD), 330 nH, 4.4 A, Shielded, 4.4 A, MCOIL LCCN Series, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/67AK0425-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF2012KKTR33MACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel67AK0425
Re-Reel67AK0424RL
Cut Tape67AK0424
Product RangeMCOIL LCCN Series
Also Known AsMCKK2012TR33MVC
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 25+ | $0.419 |
| 100+ | $0.354 |
| 250+ | $0.339 |
| 500+ | $0.323 |
| 1000+ | $0.293 |
| 2500+ | $0.285 |
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.326 |
| 9000+ | $0.302 |
| 15000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF2012KKTR33MACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel67AK0425
Re-Reel67AK0424RL
Cut Tape67AK0424
Product RangeMCOIL LCCN Series
Also Known AsMCKK2012TR33MVC
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeMCOIL LCCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LCCN Series
DC Resistance Max
30mohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.4A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
