Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT2R2M0NK
Newark Part No.25AM9600
Product RangeMCOIL LCEN Series
Technical Datasheet
Packaging Options
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 25+ | $0.301 |
| 50+ | $0.280 |
| 100+ | $0.259 |
| 250+ | $0.249 |
| 500+ | $0.229 |
| 1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT2R2M0NK
Newark Part No.25AM9600
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Inductor ConstructionWirewound
Saturation Current (Isat)3.5A
Product RangeMCOIL LCEN Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
0.077ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability